Part Details for NAZT151M100V16X17HLSF by NIC Components Corp
Overview of NAZT151M100V16X17HLSF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAZT151M100V16X17HLSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZT151M100V16X17H
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NAZT151M100V16X17H) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9276 / $1.0370 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8750 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 200 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | 160 |
|
$0.9000 / $2.4000 | Buy Now | |
DISTI #
NAZT151M100V16X17HLSF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NAZT151M100V16X17HLSF) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
NAZT151M100V16X17HLSF
|
Avnet Asia | Aluminum Electrolytic Capacitor, 150 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD (Alt: NAZT151M100V16X17HLSF) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NAZT151M100V16X17HLSF
NAZT151M100V16X17HLSF CAD Models
NAZT151M100V16X17HLSF Part Data Attributes
|
NAZT151M100V16X17HLSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT151M100V16X17HLSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 16.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 317.2 mA | |
Size Code | 6464 | |
Surface Mount | YES | |
Tan Delta | 0.07 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 16.3 mm |
Alternate Parts for NAZT151M100V16X17HLSF
This table gives cross-reference parts and alternative options found for NAZT151M100V16X17HLSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT151M100V16X17HLSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZT151M100V16X17HLSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT151M100V16X17HLSF vs NAZT151M100V16X17HLSYF |
NAZT151M100V16X17HSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT151M100V16X17HLSF vs NAZT151M100V16X17HSF |
NACY151M100V16X17TR15YF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | NAZT151M100V16X17HLSF vs NACY151M100V16X17TR15YF |
NAZT151M100V16X17HLSWF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT151M100V16X17HLSF vs NAZT151M100V16X17HLSWF |
NAZT151M100V16X17HSWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT151M100V16X17HLSF vs NAZT151M100V16X17HSWYF |