Part Details for NAZT102M25V12.5X14KLSYF by NIC Components Corp
Overview of NAZT102M25V12.5X14KLSYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAZT102M25V12.5X14KLSYF
NAZT102M25V12.5X14KLSYF CAD Models
NAZT102M25V12.5X14KLSYF Part Data Attributes
|
NAZT102M25V12.5X14KLSYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT102M25V12.5X14KLSYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 5450 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 66 mΩ | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 13.6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 900 mA | |
Size Code | 5450 | |
Terminal Finish | Tin (Sn) | |
Width | 12.8 mm |
Alternate Parts for NAZT102M25V12.5X14KLSYF
This table gives cross-reference parts and alternative options found for NAZT102M25V12.5X14KLSYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT102M25V12.5X14KLSYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACEW102M25V12.5X14TR15Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | NAZT102M25V12.5X14KLSYF vs NACEW102M25V12.5X14TR15Y |
NACZ102M25V12.5X14TR13M1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | NAZT102M25V12.5X14KLSYF vs NACZ102M25V12.5X14TR13M1YF |
MXZZ-025/108M12.5X14TR13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | Tecate Group | NAZT102M25V12.5X14KLSYF vs MXZZ-025/108M12.5X14TR13 |
NACZ102M25V12.5X14TR15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | NAZT102M25V12.5X14KLSYF vs NACZ102M25V12.5X14TR15 |
NACZ102M25V12.5X14TR13Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | NAZT102M25V12.5X14KLSYF vs NACZ102M25V12.5X14TR13Y |
NACZ102M25V12.5X14TR15Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | NAZT102M25V12.5X14KLSYF vs NACZ102M25V12.5X14TR15Y |
NACZ102M25V12.5X14TR13M1Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | NAZT102M25V12.5X14KLSYF vs NACZ102M25V12.5X14TR13M1Y |