NAZT101M35V8X10.5NSYF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3533,

Overview of NAZT101M35V8X10.5NSYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NAZT101M35V8X10.5NSYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAZT101M35V8X10.5NSYF by NIC Components Corp

NAZT101M35V8X10.5NSYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 3533
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
170 mΩ
Height
10.5 mm
JESD-609 Code
e3
Length
9 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
450 mA
Size Code
3533
Terminal Finish
Tin (Sn)
Width
8.3 mm
Want to compare parts?
  1. NAZT101M35V8X10.5NSYF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3533,
    VS

Alternate Parts for NAZT101M35V8X10.5NSYF

This table gives cross-reference parts and alternative options found for NAZT101M35V8X10.5NSYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT101M35V8X10.5NSYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACY101M35V8X10.5TR15 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3533, NIC Components Corp NAZT101M35V8X10.5NSYF vs NACY101M35V8X10.5TR15
NAZK101M35V8X10.5LB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3533 NIC Components Corp NAZT101M35V8X10.5NSYF vs NAZK101M35V8X10.5LB
NAZT101M35V8X10.5NLSWYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3533, NIC Components Corp NAZT101M35V8X10.5NSYF vs NAZT101M35V8X10.5NLSWYF
NACZ101M35V8X10.5TR15Y Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3533, NIC Components Corp NAZT101M35V8X10.5NSYF vs NACZ101M35V8X10.5TR15Y
NACZ101M35V8X10.5TR13M1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3533, NIC Components Corp NAZT101M35V8X10.5NSYF vs NACZ101M35V8X10.5TR13M1
NACZ101M35V8X10.5TR13Y Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3533, NIC Components Corp NAZT101M35V8X10.5NSYF vs NACZ101M35V8X10.5TR13Y
35JGV100MVB8X10.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3533, Rubycon Corporation NAZT101M35V8X10.5NSYF vs 35JGV100MVB8X10.5
NAWE101M35V8X10.5LBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT NIC Components Corp NAZT101M35V8X10.5NSYF vs NAWE101M35V8X10.5LBF
NAWE101M35V8X10.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT NIC Components Corp NAZT101M35V8X10.5NSYF vs NAWE101M35V8X10.5LSF
35SGV100MVB8X10.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3533, Rubycon Corporation NAZT101M35V8X10.5NSYF vs 35SGV100MVB8X10.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAZT101M35V8X10.5NSYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAZT101M35V8X10.5NSYF by NIC Components Corp

  • Please alert me when NAZT101M35V8X10.5NSYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAZT101M35V8X10.5NSYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAZT101M35V8X10.5NSYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAZT101M35V8X10.5NSYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAZT101M35V8X10.5NSYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAZT101M35V8X10.5NSYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: