Part Details for NAZK101M25V6.3X8NLB by NIC Components Corp
Overview of NAZK101M25V6.3X8NLB by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAZK101M25V6.3X8NLB
NAZK101M25V6.3X8NLB CAD Models
NAZK101M25V6.3X8NLB Part Data Attributes
|
NAZK101M25V6.3X8NLB
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZK101M25V6.3X8NLB
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, 2826
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 340 mΩ | |
Height | 8 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 300 mA | |
Size Code | 2826 | |
Width | 6.6 mm |
Alternate Parts for NAZK101M25V6.3X8NLB
This table gives cross-reference parts and alternative options found for NAZK101M25V6.3X8NLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZK101M25V6.3X8NLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZK101M25V6.3X8NS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, 2826 | NIC Components Corp | NAZK101M25V6.3X8NLB vs NAZK101M25V6.3X8NS |
NAZT101M25V6.3X8NSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, 2826, | NIC Components Corp | NAZK101M25V6.3X8NLB vs NAZT101M25V6.3X8NSYF |
NACZ101M25V6.3X8TR15M1Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, 2826, | NIC Components Corp | NAZK101M25V6.3X8NLB vs NACZ101M25V6.3X8TR15M1Y |
NACEW101M25V6.3X8TR15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, 2826, | NIC Components Corp | NAZK101M25V6.3X8NLB vs NACEW101M25V6.3X8TR15 |
NACY101M25V6.3X8TR15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, 2826, | NIC Components Corp | NAZK101M25V6.3X8NLB vs NACY101M25V6.3X8TR15 |
NAZT101M25V6.3X8NLSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, 2826, | NIC Components Corp | NAZK101M25V6.3X8NLB vs NAZT101M25V6.3X8NLSYF |
NAZT101M25V6.3X8NSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, 2826, | NIC Components Corp | NAZK101M25V6.3X8NLB vs NAZT101M25V6.3X8NSF |
NACEW101M25V6.3X8TR13Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, 2826, | NIC Components Corp | NAZK101M25V6.3X8NLB vs NACEW101M25V6.3X8TR13Y |
NACZ101M25V6.3X8TR13M1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, 2826, | NIC Components Corp | NAZK101M25V6.3X8NLB vs NACZ101M25V6.3X8TR13M1 |
NAZK101M25V6.3X8NB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, 2826 | NIC Components Corp | NAZK101M25V6.3X8NLB vs NAZK101M25V6.3X8NB |