Part Details for NAZJ470M35V6.3X6.1NBF by NIC Components Corp
Overview of NAZJ470M35V6.3X6.1NBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Part Details for NAZJ470M35V6.3X6.1NBF
NAZJ470M35V6.3X6.1NBF CAD Models
NAZJ470M35V6.3X6.1NBF Part Data Attributes
|
NAZJ470M35V6.3X6.1NBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZJ470M35V6.3X6.1NBF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 260 mΩ | |
Height | 6.1 mm | |
Leakage Current | 0.01645 mA | |
Length | 7 mm | |
Manufacturer Series | NAZJ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 195 mA | |
Series | NAZJ | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NAZJ470M35V6.3X6.1NBF
This table gives cross-reference parts and alternative options found for NAZJ470M35V6.3X6.1NBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZJ470M35V6.3X6.1NBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAZJ470M35V6.3X6.1NLBYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | NAZJ470M35V6.3X6.1NBF vs NAZJ470M35V6.3X6.1NLBYF |
NACK470M35V6.3X6.1TR13YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, CHIP, ROHS COMPLIANT | NAZJ470M35V6.3X6.1NBF vs NACK470M35V6.3X6.1TR13YF |
35JZV47M6.3X6.1 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2826, CHIP | NAZJ470M35V6.3X6.1NBF vs 35JZV47M6.3X6.1 |
NACK470M35V6.3X6.1TR13F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NAZJ470M35V6.3X6.1NBF vs NACK470M35V6.3X6.1TR13F |
NAZK470M35V6.3X6.1NSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NAZJ470M35V6.3X6.1NBF vs NAZK470M35V6.3X6.1NSF |
NACK470M35V6.3X6.1TR13WTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), CHIP, ROHS COMPLIANT | NAZJ470M35V6.3X6.1NBF vs NACK470M35V6.3X6.1TR13WTF |
NAZK470M35V6.3X6.1NLSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NAZJ470M35V6.3X6.1NBF vs NAZK470M35V6.3X6.1NLSF |
NAZK470M35V6.3X6.1NLBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NAZJ470M35V6.3X6.1NBF vs NAZK470M35V6.3X6.1NLBF |
NAZK470M35V6.3X6.1NBF | NIC Components Corp | $0.0979 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NAZJ470M35V6.3X6.1NBF vs NAZK470M35V6.3X6.1NBF |