NAZJ221M16V6.3X8NLBYF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor,

Overview of NAZJ221M16V6.3X8NLBYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NAZJ221M16V6.3X8NLBYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAZJ221M16V6.3X8NLBYF by NIC Components Corp

NAZJ221M16V6.3X8NLBYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
160 mΩ
Height
8 mm
JESD-609 Code
e6
Leakage Current
0.0352 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
390 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.16
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. NAZJ221M16V6.3X8NLBYF
    NIC Components Corp
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for NAZJ221M16V6.3X8NLBYF

This table gives cross-reference parts and alternative options found for NAZJ221M16V6.3X8NLBYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZJ221M16V6.3X8NLBYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEEFN1C221XV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP Panasonic Electronic Components NAZJ221M16V6.3X8NLBYF vs EEEFN1C221XV
NACY221M16V6.3X8TR15F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, 2826, NIC Components Corp NAZJ221M16V6.3X8NLBYF vs NACY221M16V6.3X8TR15F
NACY221M16V6.3X8TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NAZJ221M16V6.3X8NLBYF vs NACY221M16V6.3X8TR13F
NACZ221M16V6.3X8TR13YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NAZJ221M16V6.3X8NLBYF vs NACZ221M16V6.3X8TR13YF
NAZK221M16V6.3X8NBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NAZJ221M16V6.3X8NLBYF vs NAZK221M16V6.3X8NBF
NACZ221M16V6.3X8TR15M1YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, 2826, NIC Components Corp NAZJ221M16V6.3X8NLBYF vs NACZ221M16V6.3X8TR15M1YF
NACZ221M16V6.3X8TR15YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, 2826, NIC Components Corp NAZJ221M16V6.3X8NLBYF vs NACZ221M16V6.3X8TR15YF
NACEW221M16V6.3X8TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NAZJ221M16V6.3X8NLBYF vs NACEW221M16V6.3X8TR13F
NACY221M16V6.3X8TR13 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2626 NIC Components Corp NAZJ221M16V6.3X8NLBYF vs NACY221M16V6.3X8TR13
NAZK221M16V6.3X8NSF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT NIC Components Corp NAZJ221M16V6.3X8NLBYF vs NAZK221M16V6.3X8NSF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAZJ221M16V6.3X8NLBYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAZJ221M16V6.3X8NLBYF by NIC Components Corp

  • Please alert me when NAZJ221M16V6.3X8NLBYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAZJ221M16V6.3X8NLBYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAZJ221M16V6.3X8NLBYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAZJ221M16V6.3X8NLBYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAZJ221M16V6.3X8NLBYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAZJ221M16V6.3X8NLBYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: