Part Details for NAZH680M16V5X6.1NBYF by NIC Components Corp
Overview of NAZH680M16V5X6.1NBYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAZH680M16V5X6.1NBYF
NAZH680M16V5X6.1NBYF CAD Models
NAZH680M16V5X6.1NBYF Part Data Attributes
|
NAZH680M16V5X6.1NBYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZH680M16V5X6.1NBYF
NIC Components Corp
Fixed Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 360 mΩ | |
Height | 6.1 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01088 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 120 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
Alternate Parts for NAZH680M16V5X6.1NBYF
This table gives cross-reference parts and alternative options found for NAZH680M16V5X6.1NBYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZH680M16V5X6.1NBYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAZH680M16V5X6.1NBF | NIC Components Corp | Check for Price | Fixed Capacitor, | NAZH680M16V5X6.1NBYF vs NAZH680M16V5X6.1NBF |