Part Details for NAWUR47M50V4X6.1JBF by NIC Components Corp
Overview of NAWUR47M50V4X6.1JBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAWUR47M50V4X6.1JBF
NAWUR47M50V4X6.1JBF CAD Models
NAWUR47M50V4X6.1JBF Part Data Attributes
|
NAWUR47M50V4X6.1JBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAWUR47M50V4X6.1JBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Manufacturer Series | NAWU | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT |
Alternate Parts for NAWUR47M50V4X6.1JBF
This table gives cross-reference parts and alternative options found for NAWUR47M50V4X6.1JBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWUR47M50V4X6.1JBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVE50VC0.47MD55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717 | Chemi-Con | NAWUR47M50V4X6.1JBF vs MVE50VC0.47MD55 |
BMVK500ADAR47MD60G | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, ROHS COMPLIANT | Chemi-Con | NAWUR47M50V4X6.1JBF vs BMVK500ADAR47MD60G |
AC1H474M04006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, 6MML CHIP | Samwha Electronics | NAWUR47M50V4X6.1JBF vs AC1H474M04006VR |
EMVE500ADAR47MD55G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, ROHS COMPLIANT | Chemi-Con | NAWUR47M50V4X6.1JBF vs EMVE500ADAR47MD55G |
NAWUR47M50V4X6.1JLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | NIC Components Corp | NAWUR47M50V4X6.1JBF vs NAWUR47M50V4X6.1JLBF |
MVE50VC0.47MD55TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717 | Chemi-Con | NAWUR47M50V4X6.1JBF vs MVE50VC0.47MD55TR |
50CER47FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | NAWUR47M50V4X6.1JBF vs 50CER47FH |
MKA50VCR47MD55TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 1717, CHIP | Chemi-Con | NAWUR47M50V4X6.1JBF vs MKA50VCR47MD55TP |
SHB50VR47MD60 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NAWUR47M50V4X6.1JBF vs SHB50VR47MD60 |
SHT50VR47MD55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717, ROHS COMPLIANT | MERITEK Electronics Corporation | NAWUR47M50V4X6.1JBF vs SHT50VR47MD55 |