Part Details for NAWUR10M50V4X6.3LLBF by NIC Components Corp
Overview of NAWUR10M50V4X6.3LLBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAWUR10M50V4X6.3LLBF
NAWUR10M50V4X6.3LLBF CAD Models
NAWUR10M50V4X6.3LLBF Part Data Attributes
|
NAWUR10M50V4X6.3LLBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAWUR10M50V4X6.3LLBF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.00005 mA | |
Manufacturer Series | NAWU | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1 mA | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT |
Alternate Parts for NAWUR10M50V4X6.3LLBF
This table gives cross-reference parts and alternative options found for NAWUR10M50V4X6.3LLBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWUR10M50V4X6.3LLBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MV0.1FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount | SUN Electronic Industries Corporation | NAWUR10M50V4X6.3LLBF vs 50MV0.1FH |
AVGA104M50BYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, SURFACE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NAWUR10M50V4X6.3LLBF vs AVGA104M50BYF |
NAWUR10M50V4X6.3LBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | NIC Components Corp | NAWUR10M50V4X6.3LLBF vs NAWUR10M50V4X6.3LBF |