NAWU2R2M400V8X10.8JBYF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, 3533

Overview of NAWU2R2M400V8X10.8JBYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NAWU2R2M400V8X10.8JBYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAWU2R2M400V8X10.8JBYF by NIC Components Corp

NAWU2R2M400V8X10.8JBYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 3533
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
10.8 mm
JESD-609 Code
e6
Length
9 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
25 mA
Size Code
3533
Terminal Finish
Tin/Bismuth (Sn/Bi)
Width
8.3 mm
Want to compare parts?
  1. NAWU2R2M400V8X10.8JBYF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, 3533
    VS

Alternate Parts for NAWU2R2M400V8X10.8JBYF

This table gives cross-reference parts and alternative options found for NAWU2R2M400V8X10.8JBYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWU2R2M400V8X10.8JBYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACV2R2M400V8X10.8TR13 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, 3533, NIC Components Corp NAWU2R2M400V8X10.8JBYF vs NACV2R2M400V8X10.8TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAWU2R2M400V8X10.8JBYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAWU2R2M400V8X10.8JBYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NAWU2R2M400V8X10.8JBYF would you like to use for your alert(s)?
  • Please alert me when NAWU2R2M400V8X10.8JBYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAWU2R2M400V8X10.8JBYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAWU2R2M400V8X10.8JBYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAWU2R2M400V8X10.8JBYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAWU2R2M400V8X10.8JBYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAWU2R2M400V8X10.8JBYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: