There are no models available for this part yet.
Overview of NAWU221M6.3V6.3X8LSF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NAWU221M6.3V6.3X8LSF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NAWU221M6.3V6.3X8L
|
Avnet Americas | Cap Aluminum 220uF 6.3V 20% Cylindrical T/R (Alt: NAWU221M6.3V6.3X8L) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.0867 | Buy Now |
CAD Models for NAWU221M6.3V6.3X8LSF by NIC Components Corp
Part Data Attributes for NAWU221M6.3V6.3X8LSF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 2826
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
8 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.01386 mA
|
Length
|
6.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
101 mA
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Tan Delta
|
0.3
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape
|
FLAT
|
Width
|
6.6 mm
|
Alternate Parts for NAWU221M6.3V6.3X8LSF
This table gives cross-reference parts and alternative options found for NAWU221M6.3V6.3X8LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWU221M6.3V6.3X8LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZU221M6.3V6.3X8NLSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826, | NIC Components Corp | NAWU221M6.3V6.3X8LSF vs NAZU221M6.3V6.3X8NLSYF |
EEEHC0J221XV | Aluminum Electrolytic Capacitor, Aluminum (wet) | Panasonic Electronic Components | NAWU221M6.3V6.3X8LSF vs EEEHC0J221XV |
NAZU221M6.3V6.3X8NLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NAWU221M6.3V6.3X8LSF vs NAZU221M6.3V6.3X8NLSF |
6.3SJV220M6.3X8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Rubycon Corporation | NAWU221M6.3V6.3X8LSF vs 6.3SJV220M6.3X8 |
NAZU221M6.3V6.3X8NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2826, CHIP | NIC Components Corp | NAWU221M6.3V6.3X8LSF vs NAZU221M6.3V6.3X8NLBF |
NAWU221M6.3V6.3X8LLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826 | NIC Components Corp | NAWU221M6.3V6.3X8LSF vs NAWU221M6.3V6.3X8LLBYF |
NAWU221M6.3V6.3X8LLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NAWU221M6.3V6.3X8LSF vs NAWU221M6.3V6.3X8LLBF |