There are no models available for this part yet.
Overview of NAWU220M400V16X17GLSF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NAWU220M400V16X17GLSF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NAWU220M400V16X17G
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 400 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NAWU220M400V16X17G) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0218 / $1.1423 | Buy Now | |
Future Electronics | 22 uF 400 V ± 20% 5000 hours @ 105°C Radial Can Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.0400 / $1.1100 | Buy Now | ||
DISTI #
NAWU220M400V16X17GLSF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 400 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NAWU220M400V16X17GLSF) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Chip-Germany GmbH | RoHS: Not Compliant | 83 |
|
RFQ |
CAD Models for NAWU220M400V16X17GLSF by NIC Components Corp
Part Data Attributes for NAWU220M400V16X17GLSF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 6464
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
17 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.279 mA
|
Length
|
16.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
115 mA
|
Size Code
|
6464
|
Surface Mount
|
YES
|
Tan Delta
|
0.25
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape
|
FLAT
|
Width
|
16.3 mm
|
Alternate Parts for NAWU220M400V16X17GLSF
This table gives cross-reference parts and alternative options found for NAWU220M400V16X17GLSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWU220M400V16X17GLSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAWU220M400V16X17GLSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, 7164 | NIC Components Corp | NAWU220M400V16X17GLSF vs NAWU220M400V16X17GLSYF |