Part Details for NAWU220M35V6.3X6.3LYBF by NIC Components Corp
Overview of NAWU220M35V6.3X6.3LYBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Part Details for NAWU220M35V6.3X6.3LYBF
NAWU220M35V6.3X6.3LYBF CAD Models
NAWU220M35V6.3X6.3LYBF Part Data Attributes
|
NAWU220M35V6.3X6.3LYBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAWU220M35V6.3X6.3LYBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.0077 mA | |
Manufacturer Series | NAWU | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 44 mA | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT |
Alternate Parts for NAWU220M35V6.3X6.3LYBF
This table gives cross-reference parts and alternative options found for NAWU220M35V6.3X6.3LYBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWU220M35V6.3X6.3LYBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35MV22FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount | SUN Electronic Industries Corporation | NAWU220M35V6.3X6.3LYBF vs 35MV22FH |
AVGA226M35DYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NAWU220M35V6.3X6.3LYBF vs AVGA226M35DYF |
35CE22FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3.9 MMH, ROHS COMPLIANT | SUN Electronic Industries Corporation | NAWU220M35V6.3X6.3LYBF vs 35CE22FE |
35CE22LH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | NAWU220M35V6.3X6.3LYBF vs 35CE22LH |
35CE22FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | NAWU220M35V6.3X6.3LYBF vs 35CE22FD |