Part Details for NAWU220M35V6.3X6.3LSF by NIC Components Corp
Overview of NAWU220M35V6.3X6.3LSF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Price & Stock for NAWU220M35V6.3X6.3LSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAWU220M35V6.3X6.3
|
Avnet Americas | Cap Aluminum 22uF 35V 20% Cylindrical T/R (Alt: NAWU220M35V6.3X6.3) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 800 Lead time: 13 Weeks | 0 |
|
$0.0867 | Buy Now |
Part Details for NAWU220M35V6.3X6.3LSF
NAWU220M35V6.3X6.3LSF CAD Models
NAWU220M35V6.3X6.3LSF Part Data Attributes
|
NAWU220M35V6.3X6.3LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAWU220M35V6.3X6.3LSF
NIC Components Corp
CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2726 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.3 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0077 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 44 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NAWU220M35V6.3X6.3LSF
This table gives cross-reference parts and alternative options found for NAWU220M35V6.3X6.3LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWU220M35V6.3X6.3LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAWU220M35V6.3X6.3LBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | NIC Components Corp | NAWU220M35V6.3X6.3LSF vs NAWU220M35V6.3X6.3LBF |
NAZU220M35V6.3X6.3NLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NAWU220M35V6.3X6.3LSF vs NAZU220M35V6.3X6.3NLSF |