Part Details for NAWU1R0M50V4X6.3LYBF by NIC Components Corp
Overview of NAWU1R0M50V4X6.3LYBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAWU1R0M50V4X6.3LYBF
NAWU1R0M50V4X6.3LYBF CAD Models
NAWU1R0M50V4X6.3LYBF Part Data Attributes
|
NAWU1R0M50V4X6.3LYBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAWU1R0M50V4X6.3LYBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | NAWU | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 8 mA | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT |
Alternate Parts for NAWU1R0M50V4X6.3LYBF
This table gives cross-reference parts and alternative options found for NAWU1R0M50V4X6.3LYBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWU1R0M50V4X6.3LYBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50CE1LD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 4.5 MMH, ROHS COMPLIANT | SUN Electronic Industries Corporation | NAWU1R0M50V4X6.3LYBF vs 50CE1LD |
50CE1LH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | NAWU1R0M50V4X6.3LYBF vs 50CE1LH |
50CE1FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 3.9 MMH, ROHS COMPLIANT | SUN Electronic Industries Corporation | NAWU1R0M50V4X6.3LYBF vs 50CE1FE |
AVV1R0M50B012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT | Cornell Dubilier Electronics Inc | NAWU1R0M50V4X6.3LYBF vs AVV1R0M50B012 |
50CE1FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 4.5 MMH, ROHS COMPLIANT | SUN Electronic Industries Corporation | NAWU1R0M50V4X6.3LYBF vs 50CE1FD |
NAWU1R0M50V4X6.3LYLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, CHIP, ROHS COMPLIANT | NIC Components Corp | NAWU1R0M50V4X6.3LYBF vs NAWU1R0M50V4X6.3LYLBF |