Part Details for NAWU100M50V6.3X6.3JLBF by NIC Components Corp
Overview of NAWU100M50V6.3X6.3JLBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Part Details for NAWU100M50V6.3X6.3JLBF
NAWU100M50V6.3X6.3JLBF CAD Models
NAWU100M50V6.3X6.3JLBF Part Data Attributes
|
NAWU100M50V6.3X6.3JLBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAWU100M50V6.3X6.3JLBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 32 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT |
Alternate Parts for NAWU100M50V6.3X6.3JLBF
This table gives cross-reference parts and alternative options found for NAWU100M50V6.3X6.3JLBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWU100M50V6.3X6.3JLBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVR-50V100MF61U-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP | TAIYO YUDEN | NAWU100M50V6.3X6.3JLBF vs RVR-50V100MF61U-R2 |
865230643009 | WCAP-AS5H Aluminum Electrolytic Capacitors | Wurth Elektronik | NAWU100M50V6.3X6.3JLBF vs 865230643009 |
B41121A6106M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | TDK Epcos | NAWU100M50V6.3X6.3JLBF vs B41121A6106M000 |
RVR-50V100MF61UQ-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP | TAIYO YUDEN | NAWU100M50V6.3X6.3JLBF vs RVR-50V100MF61UQ-R2 |
EMVE500ADA100MF55S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Chemi-Con | NAWU100M50V6.3X6.3JLBF vs EMVE500ADA100MF55S |
NAWU100M50V6.3X6.3JSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAWU100M50V6.3X6.3JLBF vs NAWU100M50V6.3X6.3JSF |
MVT50VC10MF46 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626 | Chemi-Con | NAWU100M50V6.3X6.3JLBF vs MVT50VC10MF46 |
MKA50VC10RMF55TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2626, CHIP | Chemi-Con | NAWU100M50V6.3X6.3JLBF vs MKA50VC10RMF55TP |
RVC-50V100MF61UQ-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP | TAIYO YUDEN | NAWU100M50V6.3X6.3JLBF vs RVC-50V100MF61UQ-R2 |
B41121B6106M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | TDK Epcos | NAWU100M50V6.3X6.3JLBF vs B41121B6106M000 |