Part Details for NAWU100M200V10X10.8JLBYF by NIC Components Corp
Overview of NAWU100M200V10X10.8JLBYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAWU100M200V10X10.8JLBYF
NAWU100M200V10X10.8JLBYF CAD Models
NAWU100M200V10X10.8JLBYF Part Data Attributes
|
NAWU100M200V10X10.8JLBYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAWU100M200V10X10.8JLBYF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.02 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 43 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for NAWU100M200V10X10.8JLBYF
This table gives cross-reference parts and alternative options found for NAWU100M200V10X10.8JLBYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWU100M200V10X10.8JLBYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAWU100M200V10X10.8JLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | NIC Components Corp | NAWU100M200V10X10.8JLBYF vs NAWU100M200V10X10.8JLBF |
NAWU100M200V10X10.8JSF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NAWU100M200V10X10.8JLBYF vs NAWU100M200V10X10.8JSF |
NAWU100M200V10X10.8JBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 4141, CHIP | NIC Components Corp | NAWU100M200V10X10.8JLBYF vs NAWU100M200V10X10.8JBF |