NAWT471K10V8X10.5LBF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, CHIP, ROHS COMPLIANT

Overview of NAWT471K10V8X10.5LBF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NAWT471K10V8X10.5LBF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAWT471K10V8X10.5LBF by NIC Components Corp

NAWT471K10V8X10.5LBF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.047 mA
Manufacturer Series
NAWT
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
210 mA
Surface Mount
YES
Tan Delta
0.26
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Want to compare parts?
  1. NAWT471K10V8X10.5LBF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NAWT471K10V8X10.5LBF

This table gives cross-reference parts and alternative options found for NAWT471K10V8X10.5LBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWT471K10V8X10.5LBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAWE471K10V8X10.5LLBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, ROHS COMPLIANT NIC Components Corp NAWT471K10V8X10.5LBF vs NAWE471K10V8X10.5LLBF
NAWE471K10V10X10.5LBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, ROHS COMPLIANT NIC Components Corp NAWT471K10V8X10.5LBF vs NAWE471K10V10X10.5LBF
NAWT471K10V10X10.5LLBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, CHIP, ROHS COMPLIANT NIC Components Corp NAWT471K10V8X10.5LBF vs NAWT471K10V10X10.5LLBF
NAZK471K10V8X10.5LLBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, CHIP, ROHS COMPLIANT NIC Components Corp NAWT471K10V8X10.5LBF vs NAZK471K10V8X10.5LLBF
NAZK471K10V8X10.5LBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, CHIP, ROHS COMPLIANT NIC Components Corp NAWT471K10V8X10.5LBF vs NAZK471K10V8X10.5LBF
NAWE471K10V10X10.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, ROHS COMPLIANT NIC Components Corp NAWT471K10V8X10.5LBF vs NAWE471K10V10X10.5LSF
NACK471K10V8X10.5TR13WTF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT NIC Components Corp NAWT471K10V8X10.5LBF vs NACK471K10V8X10.5TR13WTF
NAWE471K10V8X10.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, ROHS COMPLIANT NIC Components Corp NAWT471K10V8X10.5LBF vs NAWE471K10V8X10.5LSF
NAWE471K10V10X10.5LLSF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, ROHS COMPLIANT NIC Components Corp NAWT471K10V8X10.5LBF vs NAWE471K10V10X10.5LLSF
NAWT471K10V10X10.5LBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, CHIP, ROHS COMPLIANT NIC Components Corp NAWT471K10V8X10.5LBF vs NAWT471K10V10X10.5LBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAWT471K10V8X10.5LBF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAWT471K10V8X10.5LBF by NIC Components Corp

  • Please alert me when NAWT471K10V8X10.5LBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAWT471K10V8X10.5LBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAWT471K10V8X10.5LBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAWT471K10V8X10.5LBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAWT471K10V8X10.5LBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAWT471K10V8X10.5LBF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: