Part Details for NAWE330M25V6.3X5.5NLSF by NIC Components Corp
Overview of NAWE330M25V6.3X5.5NLSF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAWE330M25V6.3X5.5NLSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAWE330M25V6.3X5.5
|
Avnet Americas | Cap Aluminum 33uF 25V 20% Cylindrical T/R (Alt: NAWE330M25V6.3X5.5) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.0774 | Buy Now |
Part Details for NAWE330M25V6.3X5.5NLSF
NAWE330M25V6.3X5.5NLSF CAD Models
NAWE330M25V6.3X5.5NLSF Part Data Attributes
|
NAWE330M25V6.3X5.5NLSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAWE330M25V6.3X5.5NLSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.00825 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 48 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NAWE330M25V6.3X5.5NLSF
This table gives cross-reference parts and alternative options found for NAWE330M25V6.3X5.5NLSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWE330M25V6.3X5.5NLSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACEW330M25V6.3X5.5TR13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CAN | NIC Components Corp | NAWE330M25V6.3X5.5NLSF vs NACEW330M25V6.3X5.5TR13 |
NAWE330M25V6.3X5.5NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP, ROHS COMPLIANT | NIC Components Corp | NAWE330M25V6.3X5.5NLSF vs NAWE330M25V6.3X5.5NLBF |