Datasheets
NAWE101M35V10X10.5LLBF by: NIC Components Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4341, CHIP, ROHS COMPLIANT

Part Details for NAWE101M35V10X10.5LLBF by NIC Components Corp

Overview of NAWE101M35V10X10.5LLBF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NAWE101M35V10X10.5LLBF

NAWE101M35V10X10.5LLBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NAWE101M35V10X10.5LLBF Part Data Attributes

NAWE101M35V10X10.5LLBF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NAWE101M35V10X10.5LLBF NIC Components Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4341, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description , 4341
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Height 10.5 mm
JESD-609 Code e6
Leakage Current 0.035 mA
Length 11 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TR, 15 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 305 mA
Size Code 4341
Surface Mount YES
Tan Delta 0.14
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT
Width 10.3 mm

Alternate Parts for NAWE101M35V10X10.5LLBF

This table gives cross-reference parts and alternative options found for NAWE101M35V10X10.5LLBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWE101M35V10X10.5LLBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
35TLV100MVB10X10.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 4341, Rubycon Corporation NAWE101M35V10X10.5LLBF vs 35TLV100MVB10X10.5
NAWE101M35V10X10.5LBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4341, CHIP, ROHS COMPLIANT NIC Components Corp NAWE101M35V10X10.5LLBF vs NAWE101M35V10X10.5LBF
35JGV100MVB10X10.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 4341, Rubycon Corporation NAWE101M35V10X10.5LLBF vs 35JGV100MVB10X10.5
NAWE101M35V10X10.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4341, CHIP, ROHS COMPLIANT NIC Components Corp NAWE101M35V10X10.5LLBF vs NAWE101M35V10X10.5LSF
NAWE101M35V10X10.5LLSF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4341, CHIP, ROHS COMPLIANT NIC Components Corp NAWE101M35V10X10.5LLBF vs NAWE101M35V10X10.5LLSF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAWE101M35V10X10.5LLBF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAWE101M35V10X10.5LLBF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NAWE101M35V10X10.5LLBF would you like to use for your alert(s)?
  • Please alert me when NAWE101M35V10X10.5LLBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAWE101M35V10X10.5LLBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAWE101M35V10X10.5LLBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAWE101M35V10X10.5LLBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAWE101M35V10X10.5LLBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAWE101M35V10X10.5LLBF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: