NAWE101K6.3V6.3X5.5NLSF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, ROHS COMPLIANT

Overview of NAWE101K6.3V6.3X5.5NLSF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650M-F-COVER Murata Manufacturing Co Ltd PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical

CAD Models for NAWE101K6.3V6.3X5.5NLSF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAWE101K6.3V6.3X5.5NLSF by NIC Components Corp

NAWE101K6.3V6.3X5.5NLSF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.0063 mA
Manufacturer Series
NRWE
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
57 mA
Surface Mount
YES
Tan Delta
0.3
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Want to compare parts?
  1. NAWE101K6.3V6.3X5.5NLSF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, ROHS COMPLIANT
    VS

Alternate Parts for NAWE101K6.3V6.3X5.5NLSF

This table gives cross-reference parts and alternative options found for NAWE101K6.3V6.3X5.5NLSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWE101K6.3V6.3X5.5NLSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAWE101K6.3V6.3X5.5NLBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, ROHS COMPLIANT NIC Components Corp NAWE101K6.3V6.3X5.5NLSF vs NAWE101K6.3V6.3X5.5NLBF
NAWE101K6.3V6.3X5.5NSF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, ROHS COMPLIANT NIC Components Corp NAWE101K6.3V6.3X5.5NLSF vs NAWE101K6.3V6.3X5.5NSF
NAWE101K6.3V6.3X5.5NBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, ROHS COMPLIANT NIC Components Corp NAWE101K6.3V6.3X5.5NLSF vs NAWE101K6.3V6.3X5.5NBF
NAZK101K6.3V6.3X6.1NBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, CHIP, ROHS COMPLIANT NIC Components Corp NAWE101K6.3V6.3X5.5NLSF vs NAZK101K6.3V6.3X6.1NBF
NAWT101K6.3V6.3X6.1NBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, CHIP, ROHS COMPLIANT NIC Components Corp NAWE101K6.3V6.3X5.5NLSF vs NAWT101K6.3V6.3X6.1NBF
NAZK101K6.3V5X6.1NLBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, CHIP, ROHS COMPLIANT NIC Components Corp NAWE101K6.3V6.3X5.5NLSF vs NAZK101K6.3V5X6.1NLBF
NACK101K6.3V6.3X6.1TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount NIC Components Corp NAWE101K6.3V6.3X5.5NLSF vs NACK101K6.3V6.3X6.1TR13F
NACK101K6.3V6.3X6.1TR13WTF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT NIC Components Corp NAWE101K6.3V6.3X5.5NLSF vs NACK101K6.3V6.3X6.1TR13WTF
NAZK101K6.3V6.3X6.1NLBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, CHIP, ROHS COMPLIANT NIC Components Corp NAWE101K6.3V6.3X5.5NLSF vs NAZK101K6.3V6.3X6.1NLBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAWE101K6.3V6.3X5.5NLSF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAWE101K6.3V6.3X5.5NLSF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NAWE101K6.3V6.3X5.5NLSF would you like to use for your alert(s)?
  • Please alert me when NAWE101K6.3V6.3X5.5NLSF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAWE101K6.3V6.3X5.5NLSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAWE101K6.3V6.3X5.5NLSF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAWE101K6.3V6.3X5.5NLSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAWE101K6.3V6.3X5.5NLSF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAWE101K6.3V6.3X5.5NLSF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: