Part Details for NAU8502YG by Nuvoton Technology Corp
Overview of NAU8502YG by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for NAU8502YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAU8502YG-ND
|
DigiKey | IC ADC/AUDIO 24BIT 32QFN Min Qty: 490 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0782 | Buy Now |
|
Ozdisan Elektronik | VOICE IC STEREO AUDIO ADC QFN32 | 0 |
|
$1.4177 / $1.5595 | RFQ |
Part Details for NAU8502YG
NAU8502YG CAD Models
NAU8502YG Part Data Attributes:
|
NAU8502YG
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
NAU8502YG
Nuvoton Technology Corp
D/A Converter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |