Part Details for NAT-15-30+ by Mini-Circuits
Overview of NAT-15-30+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAT-15-30+
NAT-15-30+ CAD Models
NAT-15-30+ Part Data Attributes
|
NAT-15-30+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
NAT-15-30+
Mini-Circuits
Fixed Attenuator, 0MHz Min, 3000MHz Max, CASE FF57
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE FF57 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 23.01 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.2 |
Alternate Parts for NAT-15-30+
This table gives cross-reference parts and alternative options found for NAT-15-30+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAT-15-30+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAT-15-30 | Fixed Attenuator, 0MHz Min, 3000MHz Max, CASE FF57 | Mini-Circuits | NAT-15-30+ vs NAT-15-30 |