Datasheets
NASS220M250V12.5X26 by: NIC Components Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, CAN

Part Details for NASS220M250V12.5X26 by NIC Components Corp

Overview of NASS220M250V12.5X26 by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NASS220M250V12.5X26

NASS220M250V12.5X26 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NASS220M250V12.5X26 Part Data Attributes

NASS220M250V12.5X26 NIC Components Corp
Buy Now Datasheet
Compare Parts:
NASS220M250V12.5X26 NIC Components Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, CAN
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 9060 mΩ
Leakage Current 0.165 mA
Manufacturer Series NASS
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Ripple Current 160 mA
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for NASS220M250V12.5X26

This table gives cross-reference parts and alternative options found for NASS220M250V12.5X26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NASS220M250V12.5X26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TA22M250 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc NASS220M250V12.5X26 vs TA22M250
FUT2E220M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED Unielecs Co Ltd NASS220M250V12.5X26 vs FUT2E220M
TVX2E220MCA1LT CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED, CAN Nichicon Corporation NASS220M250V12.5X26 vs TVX2E220MCA1LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NASS220M250V12.5X26 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NASS220M250V12.5X26 by NIC Components Corp

  • Please alert me when NASS220M250V12.5X26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NASS220M250V12.5X26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NASS220M250V12.5X26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NASS220M250V12.5X26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NASS220M250V12.5X26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NASS220M250V12.5X26 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: