Part Details for NASE331M6.3V6.3X8NLSF by NIC Components Corp
Overview of NASE331M6.3V6.3X8NLSF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NASE331M6.3V6.3X8NLSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NASE331M6.3V6.3X8N
|
Avnet Americas | Cap Aluminum 330uF 6.3V 20% Cylindrical T/R (Alt: NASE331M6.3V6.3X8N) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 900 Lead time: 16 Weeks | 0 |
|
$0.0867 | Buy Now |
Part Details for NASE331M6.3V6.3X8NLSF
NASE331M6.3V6.3X8NLSF CAD Models
NASE331M6.3V6.3X8NLSF Part Data Attributes
|
NASE331M6.3V6.3X8NLSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NASE331M6.3V6.3X8NLSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3026, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 3026 | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02079 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 190 mA | |
Size Code | 3026 | |
Surface Mount | YES | |
Tan Delta | 0.35 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NASE331M6.3V6.3X8NLSF
This table gives cross-reference parts and alternative options found for NASE331M6.3V6.3X8NLSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NASE331M6.3V6.3X8NLSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NASE331M6.3V6.3X8NSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3026, CHIP, ROHS COMPLIANT | NIC Components Corp | NASE331M6.3V6.3X8NLSF vs NASE331M6.3V6.3X8NSF |