Datasheets
NAS53R01D by: TT Electronics Resistors

Fixed Resistor, Wire Wound, 5W, 3.01ohm, 1000V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for NAS53R01D by TT Electronics Resistors

Overview of NAS53R01D by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for NAS53R01D

NAS53R01D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NAS53R01D Part Data Attributes

NAS53R01D TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
NAS53R01D TT Electronics Resistors Fixed Resistor, Wire Wound, 5W, 3.01ohm, 1000V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature SEMI-PRECISION, NON-INDUCTIVE
Construction Tubular
JESD-609 Code e0
Lead Diameter 1 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Package Diameter 8.8 mm
Package Length 22.2 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 5 W
Rated Temperature 125 °C
Resistance 3.01 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAS53R01D by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAS53R01D by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of NAS53R01D would you like to use for your alert(s)?
  • Please alert me when NAS53R01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAS53R01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAS53R01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAS53R01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAS53R01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAS53R01D by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: