Part Details for NAS-2B52R31%LF by TT Electronics Resistors
Overview of NAS-2B52R31%LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAS-2B52R31%LF
NAS-2B52R31%LF CAD Models
NAS-2B52R31%LF Part Data Attributes
|
NAS-2B52R31%LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
NAS-2B52R31%LF
TT Electronics Resistors
Fixed Resistor, Metal Alloy, 3W, 52.3ohm, 1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Conformal Coated | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 5.6 mm | |
Package Length | 13.7 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 52.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% |