Part Details for NAP474J200 by NIC Components Corp
Overview of NAP474J200 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAP474J200
NAP474J200 CAD Models
NAP474J200 Part Data Attributes
|
NAP474J200
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAP474J200
NIC Components Corp
Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 13.5 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 120 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NAP474J200
This table gives cross-reference parts and alternative options found for NAP474J200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAP474J200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
431A2003474J | Matsuo Electric Co Ltd | Check for Price | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | NAP474J200 vs 431A2003474J |
431M2003474J | Matsuo Electric Co Ltd | Check for Price | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | NAP474J200 vs 431M2003474J |