Part Details for NAP104K400TRF by NIC Components Corp
Overview of NAP104K400TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAP104K400TRF
NAP104K400TRF CAD Models
NAP104K400TRF Part Data Attributes
|
NAP104K400TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAP104K400TRF
NIC Components Corp
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NAP104K400TRF
This table gives cross-reference parts and alternative options found for NAP104K400TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAP104K400TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MET104KC | Film Capacitor, Polyester, 400V, 0.1uF | IBS Electronics Inc | NAP104K400TRF vs 400MET104KC |
400PET104KA | Film Capacitor, Polyester, 400V, 0.1uF | IBS Electronics Inc | NAP104K400TRF vs 400PET104KA |
NAP104K400TR | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | NAP104K400TRF vs NAP104K400TR |
400PET104KT | Film Capacitor, Polyester, 400V, 0.1uF | IBS Electronics Inc | NAP104K400TRF vs 400PET104KT |
NAM104K400F | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | NAP104K400TRF vs NAM104K400F |
400MET104KT | Film Capacitor, Polyester, 400V, 0.1uF | IBS Electronics Inc | NAP104K400TRF vs 400MET104KT |