-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5144
|
Newark | Pptc Resettable Fuse, 2A, 6Vdc, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch Nanosmdc Series, Voltage Rating:6Vdc, Holding Current:2A, Tripping Current:4A, Time To Trip:1.5S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse NANOSMDC200F-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2847 |
|
$0.2120 | Buy Now |
DISTI #
78R8485
|
Newark | Mini-Smd |Littelfuse NANOSMDC200F-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.2870 | Buy Now |
DISTI #
NANOSMDC200F-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 2A 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2804 In Stock |
|
$0.2253 / $0.6100 | Buy Now |
|
Future Electronics | NANOSMDC Series 1206 6 V 2 A Surface Mount PolySwitch PTC Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | NANOSMDC Series 1206 6 V 2 A Surface Mount PolySwitch PTC Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Quest Components | 3996 |
|
$0.3658 / $1.0450 | Buy Now | |
DISTI #
NANOSMDC200F-2
|
TTI | Resettable Fuses - PPTC 6V 100A 0.072Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2230 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1206 2A 6V | 0 |
|
$0.5122 / $0.5890 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NANOSMDC200F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
NANOSMDC200F-2
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |