Memory
NAND512W3A3BN1F
Description: Flash, 64MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48

Overview of NAND512W3A3BN1F by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for NAND512W3A3BN1F by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND512W3A3BN1F by Numonyx Memory Solutions

NAND512W3A3BN1F
Numonyx Memory Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
TSOP1,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
12000 ns
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NAND TYPE
Width
12 mm
Want to compare parts?
  1. NAND512W3A3BN1F
    Numonyx Memory Solutions
    Flash, 64MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48
    VS

Alternate Parts for NAND512W3A3BN1F

This table gives cross-reference parts and alternative options found for NAND512W3A3BN1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND512W3A3BN1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND512W3A3DN6E Flash, 64MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND512W3A3BN1F vs NAND512W3A3DN6E
NAND512W3A3BN6 Flash, 64MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND512W3A3BN1F vs NAND512W3A3BN6
NAND512W3A3AN6T Flash, 64MX8, 12000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND512W3A3BN1F vs NAND512W3A3AN6T
NAND512W3A1BN1E Flash, 64MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND512W3A3BN1F vs NAND512W3A1BN1E
NAND512W3A1DN6 Flash, 64MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND512W3A3BN1F vs NAND512W3A1DN6
NAND512W3A2DN6T Flash, 64MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND512W3A3BN1F vs NAND512W3A2DN6T
NAND512W3A1BN1T Flash, 64MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND512W3A3BN1F vs NAND512W3A1BN1T
NAND512W3A1DN6T Flash, 64MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND512W3A3BN1F vs NAND512W3A1DN6T
NAND512W3A1AV6E Flash, 64MX8, 12000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 Numonyx Memory Solutions NAND512W3A3BN1F vs NAND512W3A1AV6E
NAND512W3A1AN6E Flash, 64MX8, 12000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND512W3A3BN1F vs NAND512W3A1AN6E
Part Number Description Manufacturer Compare
NAND512W4B3BN1T Flash, 32MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND512W3A3BN1F vs NAND512W4B3BN1T
NAND512R4A2AV1F Flash, 32MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND512W3A3BN1F vs NAND512R4A2AV1F
NAND512W3B3BV6 Flash, 64MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND512W3A3BN1F vs NAND512W3B3BV6
NAND512R4A0CN6F Flash, 32MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND512W3A3BN1F vs NAND512R4A0CN6F
NAND512W4A0AV1E Flash, 32MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND512W3A3BN1F vs NAND512W4A0AV1E
NAND512R3B3AV6E Flash, 64MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND512W3A3BN1F vs NAND512R3B3AV6E
NAND512R4B3AV6T Flash, 32MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND512W3A3BN1F vs NAND512R4B3AV6T
NAND512R4B3AN1 Flash, 32MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND512W3A3BN1F vs NAND512R4B3AN1
NAND512W3A3BN6E Flash, 64MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND512W3A3BN1F vs NAND512W3A3BN6E
NAND512R4A0CV1F Flash, 32MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND512W3A3BN1F vs NAND512R4A0CV1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND512W3A3BN1F by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND512W3A3BN1F by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of NAND512W3A3BN1F would you like to use for your alert(s)?
  • Please alert me when NAND512W3A3BN1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND512W3A3BN1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND512W3A3BN1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND512W3A3BN1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND512W3A3BN1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND512W3A3BN1F by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: