Datasheets
NAND512W3A0BV1F by:

64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48

Part Details for NAND512W3A0BV1F by STMicroelectronics

Overview of NAND512W3A0BV1F by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for NAND512W3A0BV1F

NAND512W3A0BV1F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NAND512W3A0BV1F Part Data Attributes

NAND512W3A0BV1F STMicroelectronics
Buy Now Datasheet
Compare Parts:
NAND512W3A0BV1F STMicroelectronics 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description VSSOP,
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 35 ns
JESD-30 Code R-PDSO-G48
Length 15.4 mm
Memory Density 536870912 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 48
Number of Words 67108864 words
Number of Words Code 64000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64MX8
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 0.65 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type SLC NAND TYPE
Width 12 mm

Alternate Parts for NAND512W3A0BV1F

This table gives cross-reference parts and alternative options found for NAND512W3A0BV1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND512W3A0BV1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NAND512W3B3BN6T 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND512W3A0BV1F vs NAND512W3B3BN6T
NAND512W3B3BN1F 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics NAND512W3A0BV1F vs NAND512W3B3BN1F
NAND512W3A0CV6F 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics NAND512W3A0BV1F vs NAND512W3A0CV6F
NAND512W3A0BN6T 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND512W3A0BV1F vs NAND512W3A0BN6T
NAND512W3A0AV6 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 STMicroelectronics NAND512W3A0BV1F vs NAND512W3A0AV6
NAND512W3B3BV6T 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 STMicroelectronics NAND512W3A0BV1F vs NAND512W3B3BV6T
NAND512W3B3CN1F 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics NAND512W3A0BV1F vs NAND512W3B3CN1F
NAND512W3A2BN1F 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics NAND512W3A0BV1F vs NAND512W3A2BN1F
NAND512W3B3AV1E 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics NAND512W3A0BV1F vs NAND512W3B3AV1E
NAND512W3B3CV6E 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics NAND512W3A0BV1F vs NAND512W3B3CV6E
Part Number Description Manufacturer Compare
K9F1208U0CPIB00 64MX8 FLASH 3.3V PROM, 40ns, PDSO48, 20 X 12 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 Samsung Semiconductor NAND512W3A0BV1F vs K9F1208U0CPIB00
HY27US16121A-TMB Flash, 32MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc NAND512W3A0BV1F vs HY27US16121A-TMB
NAND512W3B2AN6T 64MX8 FLASH 3V PROM, 25000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND512W3A0BV1F vs NAND512W3B2AN6T
M29W160FT70N3SF Flash, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND512W3A0BV1F vs M29W160FT70N3SF
NAND512W3B3BN1F 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics NAND512W3A0BV1F vs NAND512W3B3BN1F
NAND512W3A0CV6F 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics NAND512W3A0BV1F vs NAND512W3A0CV6F
NAND512R3A3CN6F 64MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics NAND512W3A0BV1F vs NAND512R3A3CN6F
K9F1208U0A-YIB00 Flash, 64MX8, 30ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Samsung Semiconductor NAND512W3A0BV1F vs K9F1208U0A-YIB00
NAND512W3A2AN6 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND512W3A0BV1F vs NAND512W3A2AN6
NAND512R3A3AN1E 64MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics NAND512W3A0BV1F vs NAND512R3A3AN1E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND512W3A0BV1F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND512W3A0BV1F by STMicroelectronics

Select Manufacturer
Which Manufacturer of NAND512W3A0BV1F would you like to use for your alert(s)?
  • Please alert me when NAND512W3A0BV1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND512W3A0BV1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND512W3A0BV1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND512W3A0BV1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND512W3A0BV1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND512W3A0BV1F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: