Datasheets
NAND512R4B2AZA6 by:

32MX16 FLASH 1.8V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63

Part Details for NAND512R4B2AZA6 by STMicroelectronics

Overview of NAND512R4B2AZA6 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NAND512R4B2AZA6

NAND512R4B2AZA6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NAND512R4B2AZA6 Part Data Attributes

NAND512R4B2AZA6 STMicroelectronics
Buy Now Datasheet
Compare Parts:
NAND512R4B2AZA6 STMicroelectronics 32MX16 FLASH 1.8V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer STMICROELECTRONICS
Part Package Code BGA
Package Description TFBGA, BGA63,10X12,32
Pin Count 63
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 25000 ns
Command User Interface YES
Data Polling NO
JESD-30 Code R-PBGA-B63
JESD-609 Code e0
Length 12 mm
Memory Density 536870912 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 512
Number of Terminals 63
Number of Words 33554432 words
Number of Words Code 32000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA63,10X12,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Page Size 1K words
Parallel/Serial PARALLEL
Programming Voltage 1.8 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.05 mm
Sector Size 64K
Standby Current-Max 0.00005 A
Supply Current-Max 0.015 mA
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Toggle Bit NO
Width 9.5 mm

Alternate Parts for NAND512R4B2AZA6

This table gives cross-reference parts and alternative options found for NAND512R4B2AZA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND512R4B2AZA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
NAND512R4B2CZA1 Numonyx Memory Solutions Check for Price Flash, 32MX16, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R4B2AZA6 vs NAND512R4B2CZA1
NAND512R4B2AZA1 Numonyx Memory Solutions Check for Price Flash, 32MX16, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R4B2AZA6 vs NAND512R4B2AZA1
NAND512R4B2BZA1 Numonyx Memory Solutions Check for Price Flash, 32MX16, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R4B2AZA6 vs NAND512R4B2BZA1
NAND512R4B2BZA6E STMicroelectronics Check for Price 32MX16 FLASH 1.8V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 NAND512R4B2AZA6 vs NAND512R4B2BZA6E
NAND512R4B2AZA1 STMicroelectronics Check for Price 32MX16 FLASH 1.8V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R4B2AZA6 vs NAND512R4B2AZA1
NAND512R4B2CZA1T STMicroelectronics Check for Price 32MX16 FLASH 1.8V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R4B2AZA6 vs NAND512R4B2CZA1T
NAND512R4B2BZA1E Numonyx Memory Solutions Check for Price Flash, 32MX16, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 NAND512R4B2AZA6 vs NAND512R4B2BZA1E
NAND512R4B2BZA1T Numonyx Memory Solutions Check for Price Flash, 32MX16, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R4B2AZA6 vs NAND512R4B2BZA1T
NAND512R4B2CZA6F Numonyx Memory Solutions Check for Price Flash, 32MX16, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 NAND512R4B2AZA6 vs NAND512R4B2CZA6F
NAND512R4B2CZA1F Numonyx Memory Solutions Check for Price Flash, 32MX16, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 NAND512R4B2AZA6 vs NAND512R4B2CZA1F
Part Number Manufacturer Composite Price Description Compare
NAND512R4A2BZA1 Numonyx Memory Solutions Check for Price Flash, 32MX16, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R4B2AZA6 vs NAND512R4A2BZA1
NAND512W4A0BZA1T STMicroelectronics Check for Price 32MX16 FLASH 3V PROM, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R4B2AZA6 vs NAND512W4A0BZA1T
NAND512W4A3AZA6E STMicroelectronics Check for Price 32MX16 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 NAND512R4B2AZA6 vs NAND512W4A3AZA6E
NAND512W4A0CZA1 Numonyx Memory Solutions Check for Price Flash, 32MX16, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R4B2AZA6 vs NAND512W4A0CZA1
NAND512R4A2BZA1F Numonyx Memory Solutions Check for Price Flash, 32MX16, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 NAND512R4B2AZA6 vs NAND512R4A2BZA1F
NAND512R4B2CZA6F STMicroelectronics Check for Price 32MX16 FLASH 1.8V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 NAND512R4B2AZA6 vs NAND512R4B2CZA6F
NAND512R4A0CZA6E STMicroelectronics Check for Price 32MX16 FLASH 1.8V PROM, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 NAND512R4B2AZA6 vs NAND512R4A0CZA6E
NAND512W4A2BZA1F STMicroelectronics Check for Price 32MX16 FLASH 3V PROM, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 NAND512R4B2AZA6 vs NAND512W4A2BZA1F
NAND512W4B3BZA6 Numonyx Memory Solutions Check for Price Flash, 32MX16, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R4B2AZA6 vs NAND512W4B3BZA6
NAND512W4A1CZA6E STMicroelectronics Check for Price 32MX16 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 NAND512R4B2AZA6 vs NAND512W4A1CZA6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND512R4B2AZA6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND512R4B2AZA6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of NAND512R4B2AZA6 would you like to use for your alert(s)?
  • Please alert me when NAND512R4B2AZA6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND512R4B2AZA6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND512R4B2AZA6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND512R4B2AZA6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND512R4B2AZA6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND512R4B2AZA6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: