Memory
NAND256W4A3DZA6E
Description: Flash, 16MX16, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63

Overview of NAND256W4A3DZA6E by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for NAND256W4A3DZA6E by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND256W4A3DZA6E by Numonyx Memory Solutions

NAND256W4A3DZA6E
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
BGA,
Pin Count
63
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
12000 ns
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e1
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
63
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NAND TYPE
Want to compare parts?
  1. NAND256W4A3DZA6E
    Numonyx Memory Solutions
    Flash, 16MX16, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63
    VS

Alternate Parts for NAND256W4A3DZA6E

This table gives cross-reference parts and alternative options found for NAND256W4A3DZA6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND256W4A3DZA6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND256W4A1DZA1E Flash, 16MX16, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256W4A3DZA6E vs NAND256W4A1DZA1E
NAND256W4A3CZA6 16MX16 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W4A3DZA6E vs NAND256W4A3CZA6
NAND256W4A0DZA6T 16MX16 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W4A3DZA6E vs NAND256W4A0DZA6T
NAND256W4A2DZA6E 16MX16 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W4A3DZA6E vs NAND256W4A2DZA6E
NAND256W4A1CZA1T 16MX16 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W4A3DZA6E vs NAND256W4A1CZA1T
NAND256W4A2DZA1T 16MX16 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W4A3DZA6E vs NAND256W4A2DZA1T
NAND256W4A3DZA6T 16MX16 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W4A3DZA6E vs NAND256W4A3DZA6T
NAND256W4A1CZA6F Flash, 16MX16, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256W4A3DZA6E vs NAND256W4A1CZA6F
NAND256W4A0DZA6E 16MX16 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W4A3DZA6E vs NAND256W4A0DZA6E
NAND256W4A0DZA1E 16MX16 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W4A3DZA6E vs NAND256W4A0DZA1E
Part Number Description Manufacturer Compare
NAND256R4A2DZA1E 16MX16 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W4A3DZA6E vs NAND256R4A2DZA1E
NAND256W4A1CZA6 Flash, 16MX16, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256W4A3DZA6E vs NAND256W4A1CZA6
NAND256R4A3BZA1T 16MX16 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W4A3DZA6E vs NAND256R4A3BZA1T
NAND256R4A1DZA1 16MX16 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W4A3DZA6E vs NAND256R4A1DZA1
NAND256W4A0DZA1T Flash, 16MX16, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 Numonyx Memory Solutions NAND256W4A3DZA6E vs NAND256W4A0DZA1T
NAND256R4A0DZA6E 16MX16 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W4A3DZA6E vs NAND256R4A0DZA6E
NAND256W4A1CZA1F 16MX16 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W4A3DZA6E vs NAND256W4A1CZA1F
HY27SS16561M-FPEB Flash, 16MX16, 10000ns, PBGA63, 11 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 SK Hynix Inc NAND256W4A3DZA6E vs HY27SS16561M-FPEB
HY27US16561M-FEP Flash, 16MX16, 10000ns, PBGA63, 11 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 SK Hynix Inc NAND256W4A3DZA6E vs HY27US16561M-FEP
NAND256R4A1CZA6 16MX16 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND256W4A3DZA6E vs NAND256R4A1CZA6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND256W4A3DZA6E by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND256W4A3DZA6E by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of NAND256W4A3DZA6E would you like to use for your alert(s)?
  • Please alert me when NAND256W4A3DZA6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND256W4A3DZA6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND256W4A3DZA6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND256W4A3DZA6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND256W4A3DZA6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND256W4A3DZA6E by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: