Memory
NAND256W4A2BN6E
Description: Flash, 16MX16, 12000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48

Overview of NAND256W4A2BN6E by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NAND256W4A2BN6E by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND256W4A2BN6E by Numonyx Memory Solutions

NAND256W4A2BN6E
Numonyx Memory Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
12000 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
2K
Number of Terminals
48
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
256 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K
Standby Current-Max
0.00005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
SLC NAND TYPE
Width
12 mm
Want to compare parts?
  1. NAND256W4A2BN6E
    Numonyx Memory Solutions
    Flash, 16MX16, 12000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
    VS

Alternate Parts for NAND256W4A2BN6E

This table gives cross-reference parts and alternative options found for NAND256W4A2BN6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND256W4A2BN6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND256W4A0CN6E Flash, 16MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND256W4A2BN6E vs NAND256W4A0CN6E
NAND256W4A2AN6F Flash, 16MX16, 12000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND256W4A2BN6E vs NAND256W4A2AN6F
NAND256W4A2BN6F Flash, 16MX16, 35ns, PDSO48, TSOP-48 Micron Technology Inc NAND256W4A2BN6E vs NAND256W4A2BN6F
NAND256W4A2CN6F Flash, 16MX16, 12000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND256W4A2BN6E vs NAND256W4A2CN6F
NAND256W4A2AN6E Flash, 16MX16, 35ns, PDSO48, TSOP-48 Micron Technology Inc NAND256W4A2BN6E vs NAND256W4A2AN6E
NAND256W4A2AN6T 16MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND256W4A2BN6E vs NAND256W4A2AN6T
NAND256W4A2AN6 16MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND256W4A2BN6E vs NAND256W4A2AN6
NAND256W4A2BN6E Flash, 16MX16, 35ns, PDSO48, TSOP-48 Micron Technology Inc NAND256W4A2BN6E vs NAND256W4A2BN6E
NAND256W4A0BN6E Flash, 16MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND256W4A2BN6E vs NAND256W4A0BN6E
NAND256W4A0AN6E Flash, 16MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND256W4A2BN6E vs NAND256W4A0AN6E
Part Number Description Manufacturer Compare
NAND256R4A3AV1 Flash, 16MX16, 10000ns, PDSO48, 12 X 17 MM, PLASTIC, WSOP-48 Numonyx Memory Solutions NAND256W4A2BN6E vs NAND256R4A3AV1
NAND256W4A2CV6 16MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 STMicroelectronics NAND256W4A2BN6E vs NAND256W4A2CV6
NAND256R4A3BN1T 16MX16 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics NAND256W4A2BN6E vs NAND256R4A3BN1T
NAND256W4A0AV1E 16MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics NAND256W4A2BN6E vs NAND256W4A0AV1E
NAND256R4A0BV6F 16MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics NAND256W4A2BN6E vs NAND256R4A0BV6F
NAND256W4A0CV1 Flash, 16MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND256W4A2BN6E vs NAND256W4A0CV1
NAND256W4A2DN1F 16MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics NAND256W4A2BN6E vs NAND256W4A2DN1F
NAND256R4A1AV6 16MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 17 MM, PLASTIC, WSOP-48 STMicroelectronics NAND256W4A2BN6E vs NAND256R4A1AV6
NAND256R4A2DN1F Flash, 16MX16, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND256W4A2BN6E vs NAND256R4A2DN1F
HY27US16561A-TPCB Flash, 16MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc NAND256W4A2BN6E vs HY27US16561A-TPCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND256W4A2BN6E by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND256W4A2BN6E by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of NAND256W4A2BN6E would you like to use for your alert(s)?
  • Please alert me when NAND256W4A2BN6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND256W4A2BN6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND256W4A2BN6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND256W4A2BN6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND256W4A2BN6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND256W4A2BN6E by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: