Part Details for NAND256W3A0DZA1E by Numonyx Memory Solutions
Overview of NAND256W3A0DZA1E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND256W3A0DZA1E
NAND256W3A0DZA1E CAD Models
NAND256W3A0DZA1E Part Data Attributes
|
NAND256W3A0DZA1E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
NAND256W3A0DZA1E
Numonyx Memory Solutions
Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 63 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 12000 ns | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NAND TYPE |
Alternate Parts for NAND256W3A0DZA1E
This table gives cross-reference parts and alternative options found for NAND256W3A0DZA1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND256W3A0DZA1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND256W3A3DZA1T | STMicroelectronics | Check for Price | 32MX8 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND256W3A0DZA1E vs NAND256W3A3DZA1T |
NAND256W3A3BZA1E | STMicroelectronics | Check for Price | 32MX8 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND256W3A0DZA1E vs NAND256W3A3BZA1E |
NAND256W3A2DZA6 | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND256W3A0DZA1E vs NAND256W3A2DZA6 |
NAND256W3A3CZA6T | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND256W3A0DZA1E vs NAND256W3A3CZA6T |
NAND256W3A1CZA1F | STMicroelectronics | Check for Price | 32MX8 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND256W3A0DZA1E vs NAND256W3A1CZA1F |
NAND256W3A3CZA6 | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND256W3A0DZA1E vs NAND256W3A3CZA6 |
NAND256W3A0DZA6F | STMicroelectronics | Check for Price | 32MX8 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND256W3A0DZA1E vs NAND256W3A0DZA6F |
NAND256W3A3CZA6F | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND256W3A0DZA1E vs NAND256W3A3CZA6F |
NAND256W3A2DZA6T | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND256W3A0DZA1E vs NAND256W3A2DZA6T |
NAND256W3A1BZA1T | STMicroelectronics | Check for Price | 32MX8 FLASH 3V PROM, 12000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND256W3A0DZA1E vs NAND256W3A1BZA1T |