Part Details for NAND256R4A3AV1T by Numonyx Memory Solutions
Overview of NAND256R4A3AV1T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for NAND256R4A3AV1T
NAND256R4A3AV1T CAD Models
NAND256R4A3AV1T Part Data Attributes
|
NAND256R4A3AV1T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
NAND256R4A3AV1T
Numonyx Memory Solutions
Flash, 16MX16, 10000ns, PDSO48, 12 X 17 MM, PLASTIC, WSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 10000 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NAND TYPE | |
Width | 12 mm |
Alternate Parts for NAND256R4A3AV1T
This table gives cross-reference parts and alternative options found for NAND256R4A3AV1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND256R4A3AV1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND256R4A1AV1 | Flash, 16MX16, 10000ns, PDSO48, 12 X 17 MM, PLASTIC, WSOP-48 | Numonyx Memory Solutions | NAND256R4A3AV1T vs NAND256R4A1AV1 |
NAND256R4A1AV1F | Flash, 16MX16, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 | Numonyx Memory Solutions | NAND256R4A3AV1T vs NAND256R4A1AV1F |
NAND256R4A1AV6T | Flash, 16MX16, 10000ns, PDSO48, 12 X 17 MM, PLASTIC, WSOP-48 | Numonyx Memory Solutions | NAND256R4A3AV1T vs NAND256R4A1AV6T |
NAND256R4A3AV1F | Flash, 16MX16, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 | Numonyx Memory Solutions | NAND256R4A3AV1T vs NAND256R4A3AV1F |
NAND256R4A3AV6T | Flash, 16MX16, 10000ns, PDSO48, 12 X 17 MM, PLASTIC, WSOP-48 | Numonyx Memory Solutions | NAND256R4A3AV1T vs NAND256R4A3AV6T |
NAND256R4A3AV1E | Flash, 16MX16, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 | Numonyx Memory Solutions | NAND256R4A3AV1T vs NAND256R4A3AV1E |
NAND256R4A3AV6 | Flash, 16MX16, 10000ns, PDSO48, 12 X 17 MM, PLASTIC, WSOP-48 | Numonyx Memory Solutions | NAND256R4A3AV1T vs NAND256R4A3AV6 |
NAND256R4A1AV6 | Flash, 16MX16, 10000ns, PDSO48, 12 X 17 MM, PLASTIC, WSOP-48 | Numonyx Memory Solutions | NAND256R4A3AV1T vs NAND256R4A1AV6 |
NAND256R4A3AV6E | Flash, 16MX16, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 | Numonyx Memory Solutions | NAND256R4A3AV1T vs NAND256R4A3AV6E |
NAND256R4A1AV6F | Flash, 16MX16, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 | Numonyx Memory Solutions | NAND256R4A3AV1T vs NAND256R4A1AV6F |