Memory
NAND256R3A3AZA6F
Description: 32MX8 FLASH 1.8V PROM, 10000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-55

Overview of NAND256R3A3AZA6F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for NAND256R3A3AZA6F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND256R3A3AZA6F by STMicroelectronics

NAND256R3A3AZA6F
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
TFBGA, BGA55,8X12,32
Pin Count
55
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
10000 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B55
JESD-609 Code
e1
Length
10 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
2K
Number of Terminals
55
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA55,8X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Page Size
512 words
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.05 mm
Sector Size
16K
Standby Current-Max
0.00005 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
NO
Width
8 mm
Want to compare parts?
  1. NAND256R3A3AZA6F
    STMicroelectronics
    32MX8 FLASH 1.8V PROM, 10000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-55
    VS

Alternate Parts for NAND256R3A3AZA6F

This table gives cross-reference parts and alternative options found for NAND256R3A3AZA6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND256R3A3AZA6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND256R3A1AZA1F 32MX8 FLASH 1.8V PROM, 10000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-55 STMicroelectronics NAND256R3A3AZA6F vs NAND256R3A1AZA1F
NAND256R3A3AZA1 Flash, 32MX8, 10000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 Numonyx Memory Solutions NAND256R3A3AZA6F vs NAND256R3A3AZA1
NAND256R3A1AZA6T 32MX8 FLASH 1.8V PROM, 10000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 STMicroelectronics NAND256R3A3AZA6F vs NAND256R3A1AZA6T
NAND256R3A1AZA1E Flash, 32MX8, 10000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-55 Numonyx Memory Solutions NAND256R3A3AZA6F vs NAND256R3A1AZA1E
NAND256R3A1AZA6 Flash, 32MX8, 10000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 Numonyx Memory Solutions NAND256R3A3AZA6F vs NAND256R3A1AZA6
NAND256R3A3AZA6E Flash, 32MX8, 10000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-55 Numonyx Memory Solutions NAND256R3A3AZA6F vs NAND256R3A3AZA6E
NAND256R3A3AZA6T 32MX8 FLASH 1.8V PROM, 10000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 STMicroelectronics NAND256R3A3AZA6F vs NAND256R3A3AZA6T
NAND256R3A3AZA1F 32MX8 FLASH 1.8V PROM, 10000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-55 STMicroelectronics NAND256R3A3AZA6F vs NAND256R3A3AZA1F
NAND256R3A1AZA1F Flash, 32MX8, 10000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-55 Numonyx Memory Solutions NAND256R3A3AZA6F vs NAND256R3A1AZA1F
NAND256R3A3AZA1F Flash, 32MX8, 10000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-55 Numonyx Memory Solutions NAND256R3A3AZA6F vs NAND256R3A3AZA1F
Part Number Description Manufacturer Compare
NAND256R3A0AZA6T 32MX8 FLASH 1.8V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 STMicroelectronics NAND256R3A3AZA6F vs NAND256R3A0AZA6T
NAND256W3A2CZA1F 32MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 STMicroelectronics NAND256R3A3AZA6F vs NAND256W3A2CZA1F
NAND256W3A0CZA6E Flash, 32MX8, 35ns, PBGA55, VFBGA-55 Micron Technology Inc NAND256R3A3AZA6F vs NAND256W3A0CZA6E
NAND256W3A2BZA1T Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 Numonyx Memory Solutions NAND256R3A3AZA6F vs NAND256W3A2BZA1T
NAND256W3A3AZA1F Flash, 32MX8, 10000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-55 Numonyx Memory Solutions NAND256R3A3AZA6F vs NAND256W3A3AZA1F
NAND256R3A0BZA1T 32MX8 FLASH 1.8V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 STMicroelectronics NAND256R3A3AZA6F vs NAND256R3A0BZA1T
NAND256W3A0CZA1E 32MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 STMicroelectronics NAND256R3A3AZA6F vs NAND256W3A0CZA1E
NAND256R3A2AZA1E Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 Numonyx Memory Solutions NAND256R3A3AZA6F vs NAND256R3A2AZA1E
NAND256W3A2CZA6T 32MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 STMicroelectronics NAND256R3A3AZA6F vs NAND256W3A2CZA6T
NAND256W3A0CZA6E Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 Numonyx Memory Solutions NAND256R3A3AZA6F vs NAND256W3A0CZA6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND256R3A3AZA6F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND256R3A3AZA6F by STMicroelectronics

Select Manufacturer
Which Manufacturer of NAND256R3A3AZA6F would you like to use for your alert(s)?
  • Please alert me when NAND256R3A3AZA6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND256R3A3AZA6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND256R3A3AZA6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND256R3A3AZA6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND256R3A3AZA6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND256R3A3AZA6F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: