Part Details for NAND256R3A1CZA6 by STMicroelectronics
Overview of NAND256R3A1CZA6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND256R3A1CZA6
NAND256R3A1CZA6 CAD Models
NAND256R3A1CZA6 Part Data Attributes
|
NAND256R3A1CZA6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND256R3A1CZA6
STMicroelectronics
32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 15000 ns | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e0 | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for NAND256R3A1CZA6
This table gives cross-reference parts and alternative options found for NAND256R3A1CZA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND256R3A1CZA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND256R3A1CZA1 | Flash, 32MX8, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | Numonyx Memory Solutions | NAND256R3A1CZA6 vs NAND256R3A1CZA1 |
NAND256R3A3BZA6E | Flash, 32MX8, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | Numonyx Memory Solutions | NAND256R3A1CZA6 vs NAND256R3A3BZA6E |
NAND256R3A1CZA6 | Flash, 32MX8, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | Numonyx Memory Solutions | NAND256R3A1CZA6 vs NAND256R3A1CZA6 |
NAND256R3A2DZA1F | Flash, 32MX8, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | Numonyx Memory Solutions | NAND256R3A1CZA6 vs NAND256R3A2DZA1F |
NAND256R3A1BZA6T | 32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | STMicroelectronics | NAND256R3A1CZA6 vs NAND256R3A1BZA6T |
NAND256R3A0DZA1 | 32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | STMicroelectronics | NAND256R3A1CZA6 vs NAND256R3A0DZA1 |
NAND256R3A1BZA6F | 32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | STMicroelectronics | NAND256R3A1CZA6 vs NAND256R3A1BZA6F |
NAND256R3A1BZA1T | 32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | STMicroelectronics | NAND256R3A1CZA6 vs NAND256R3A1BZA1T |
NAND256R3A3DZA6E | 32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | STMicroelectronics | NAND256R3A1CZA6 vs NAND256R3A3DZA6E |
NAND256R3A3CZA1T | 32MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | STMicroelectronics | NAND256R3A1CZA6 vs NAND256R3A3CZA1T |