Memory
NAND256R3A0CZA1E
Description: Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55

Overview of NAND256R3A0CZA1E by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for NAND256R3A0CZA1E by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND256R3A0CZA1E by Numonyx Memory Solutions

NAND256R3A0CZA1E
Numonyx Memory Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
55
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
35 ns
JESD-30 Code
R-PBGA-B55
Length
10 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
55
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.05 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
SLC NAND TYPE
Width
8 mm
Want to compare parts?
  1. NAND256R3A0CZA1E
    Numonyx Memory Solutions
    Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55
    VS

Alternate Parts for NAND256R3A0CZA1E

This table gives cross-reference parts and alternative options found for NAND256R3A0CZA1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND256R3A0CZA1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND256R3A0AZA1 Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 Numonyx Memory Solutions NAND256R3A0CZA1E vs NAND256R3A0AZA1
NAND256R3A2AZA1F 32MX8 FLASH 1.8V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 STMicroelectronics NAND256R3A0CZA1E vs NAND256R3A2AZA1F
NAND256R3A2CZA1F 32MX8 FLASH 1.8V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 STMicroelectronics NAND256R3A0CZA1E vs NAND256R3A2CZA1F
NAND256R3A2BZA1E 32MX8 FLASH 1.8V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 STMicroelectronics NAND256R3A0CZA1E vs NAND256R3A2BZA1E
NAND256R3A2AZA1 Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 Numonyx Memory Solutions NAND256R3A0CZA1E vs NAND256R3A2AZA1
NAND256R3A2CZA1E Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 Numonyx Memory Solutions NAND256R3A0CZA1E vs NAND256R3A2CZA1E
NAND256R3A0BZA6F 32MX8 FLASH 1.8V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 STMicroelectronics NAND256R3A0CZA1E vs NAND256R3A0BZA6F
NAND256R3A0AZA1T Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 Numonyx Memory Solutions NAND256R3A0CZA1E vs NAND256R3A0AZA1T
NAND256R3A0BZA1T 32MX8 FLASH 1.8V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 STMicroelectronics NAND256R3A0CZA1E vs NAND256R3A0BZA1T
NAND256R3A0BZA1F Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 Numonyx Memory Solutions NAND256R3A0CZA1E vs NAND256R3A0BZA1F
Part Number Description Manufacturer Compare
NAND256R3A0CZA6 Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 Numonyx Memory Solutions NAND256R3A0CZA1E vs NAND256R3A0CZA6
NAND256R3A1AZA1T Flash, 32MX8, 10000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 Numonyx Memory Solutions NAND256R3A0CZA1E vs NAND256R3A1AZA1T
NAND256R3A3AZA6 32MX8 FLASH 1.8V PROM, 10000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 STMicroelectronics NAND256R3A0CZA1E vs NAND256R3A3AZA6
NAND256W3A2BZA6 32MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 STMicroelectronics NAND256R3A0CZA1E vs NAND256W3A2BZA6
NAND256W3A2BZA1E 32MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 STMicroelectronics NAND256R3A0CZA1E vs NAND256W3A2BZA1E
NAND256W3A2BZA1T Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 Numonyx Memory Solutions NAND256R3A0CZA1E vs NAND256W3A2BZA1T
NAND256W3A0AZA6E 32MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 STMicroelectronics NAND256R3A0CZA1E vs NAND256W3A0AZA6E
NAND256R3A0BZA1T 32MX8 FLASH 1.8V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 STMicroelectronics NAND256R3A0CZA1E vs NAND256R3A0BZA1T
NAND256W3A3AZA1F Flash, 32MX8, 10000ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-55 Numonyx Memory Solutions NAND256R3A0CZA1E vs NAND256W3A3AZA1F
S30ML256P30BFI503 EEPROM Card, 32MX8, 30ns, Parallel, CMOS, PBGA55, 10 X 8 MM, LEAD FREE, FPBGA-55 Spansion NAND256R3A0CZA1E vs S30ML256P30BFI503

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND256R3A0CZA1E by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND256R3A0CZA1E by Numonyx Memory Solutions

  • Please alert me when NAND256R3A0CZA1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NAND256R3A0CZA1E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND256R3A0CZA1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NAND256R3A0CZA1E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND256R3A0CZA1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND256R3A0CZA1E by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: