Memory
NAND128W4A0CN6F
Description: 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48

Overview of NAND128W4A0CN6F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for NAND128W4A0CN6F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND128W4A0CN6F by STMicroelectronics

NAND128W4A0CN6F
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
TSOP1,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
35 ns
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3/e6
Length
18.4 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
SLC NAND TYPE
Width
12 mm
Want to compare parts?
  1. NAND128W4A0CN6F
    STMicroelectronics
    8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
    VS

Alternate Parts for NAND128W4A0CN6F

This table gives cross-reference parts and alternative options found for NAND128W4A0CN6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128W4A0CN6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND128W4A0CV1E 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics NAND128W4A0CN6F vs NAND128W4A0CV1E
NAND128W4A2BN1T 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND128W4A0CN6F vs NAND128W4A2BN1T
NAND128W4A0AV1T 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 STMicroelectronics NAND128W4A0CN6F vs NAND128W4A0AV1T
NAND128W4A0BV6E 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics NAND128W4A0CN6F vs NAND128W4A0BV6E
NAND128W4A0AN1E 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics NAND128W4A0CN6F vs NAND128W4A0AN1E
NAND128W4A0BV1 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 STMicroelectronics NAND128W4A0CN6F vs NAND128W4A0BV1
NAND128W4A0BN6E 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics NAND128W4A0CN6F vs NAND128W4A0BN6E
NAND128W4A2CN1T 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND128W4A0CN6F vs NAND128W4A2CN1T
NAND128W4A0AN1T 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND128W4A0CN6F vs NAND128W4A0AN1T
NAND128W4A2CV6E 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics NAND128W4A0CN6F vs NAND128W4A2CV6E
Part Number Description Manufacturer Compare
NAND128W3A2BN1T Flash, 16MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND128W4A0CN6F vs NAND128W3A2BN1T
NAND128R4A0DN1 Flash, 8MX16, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND128W4A0CN6F vs NAND128R4A0DN1
NAND128W3A3CN6 Flash, 16MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND128W4A0CN6F vs NAND128W3A3CN6
NAND128W3A3BN1F Flash, 16MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND128W4A0CN6F vs NAND128W3A3BN1F
NAND128R4A2AV1E 8MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics NAND128W4A0CN6F vs NAND128R4A2AV1E
NAND128R3A2CN6 Flash, 16MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND128W4A0CN6F vs NAND128R3A2CN6
NAND128R3A0CN1 Flash, 16MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND128W4A0CN6F vs NAND128R3A0CN1
NAND128R4A0DN6T 8MX16 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics NAND128W4A0CN6F vs NAND128R4A0DN6T
NAND128W4A0AN1E 8MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics NAND128W4A0CN6F vs NAND128W4A0AN1E
NAND128W4A1CN1F 8MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics NAND128W4A0CN6F vs NAND128W4A1CN1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND128W4A0CN6F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND128W4A0CN6F by STMicroelectronics

Select Manufacturer
Which Manufacturer of NAND128W4A0CN6F would you like to use for your alert(s)?
  • Please alert me when NAND128W4A0CN6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND128W4A0CN6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND128W4A0CN6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND128W4A0CN6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND128W4A0CN6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND128W4A0CN6F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: