There are no models available for this part yet.
Overview of NAND128R4A3BN1T by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NAND128R4A3BN1T by STMicroelectronics
Part Data Attributes for NAND128R4A3BN1T by STMicroelectronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TSOP
|
Package Description
|
TSOP1,
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
15000 ns
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e0
|
Length
|
18.4 mm
|
Memory Density
|
134217728 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
1.8 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
1.95 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
12 mm
|
Alternate Parts for NAND128R4A3BN1T
This table gives cross-reference parts and alternative options found for NAND128R4A3BN1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128R4A3BN1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND128R4A1DN1T | Flash, 8MX16, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128R4A3BN1T vs NAND128R4A1DN1T |
NAND128R4A2DN6T | Flash, 8MX16, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128R4A3BN1T vs NAND128R4A2DN6T |
NAND128R4A3CN1T | Flash, 8MX16, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128R4A3BN1T vs NAND128R4A3CN1T |
NAND128R4A3DN6 | 8MX16 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128R4A3BN1T vs NAND128R4A3DN6 |
NAND128R4A1DN6E | 8MX16 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128R4A3BN1T vs NAND128R4A1DN6E |
NAND128R4A1DN1E | Flash, 8MX16, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128R4A3BN1T vs NAND128R4A1DN1E |
NAND128R4A3DN6E | 8MX16 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128R4A3BN1T vs NAND128R4A3DN6E |
NAND128R4A1DN1F | 8MX16 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128R4A3BN1T vs NAND128R4A1DN1F |
NAND128R4A1DN1T | 8MX16 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128R4A3BN1T vs NAND128R4A1DN1T |
NAND128R4A3BN1 | 8MX16 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128R4A3BN1T vs NAND128R4A3BN1 |