Part Details for NAND128R4A1DN1E by Numonyx Memory Solutions
Overview of NAND128R4A1DN1E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND128R4A1DN1E
NAND128R4A1DN1E CAD Models
NAND128R4A1DN1E Part Data Attributes
|
NAND128R4A1DN1E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
NAND128R4A1DN1E
Numonyx Memory Solutions
Flash, 8MX16, 15000ns, PDSO48, 12 X 20 MM, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 15000 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NAND TYPE | |
Width | 12 mm |
Alternate Parts for NAND128R4A1DN1E
This table gives cross-reference parts and alternative options found for NAND128R4A1DN1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128R4A1DN1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND128R4A2DN6T | STMicroelectronics | Check for Price | 8MX16 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND128R4A1DN1E vs NAND128R4A2DN6T |
NAND128R4A3BN1E | Numonyx Memory Solutions | Check for Price | Flash, 8MX16, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND128R4A1DN1E vs NAND128R4A3BN1E |
NAND128R4A1CN6 | STMicroelectronics | Check for Price | 8MX16 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND128R4A1DN1E vs NAND128R4A1CN6 |
NAND128R4A3BN6F | Numonyx Memory Solutions | Check for Price | Flash, 8MX16, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND128R4A1DN1E vs NAND128R4A3BN6F |
NAND128R4A2DN1F | STMicroelectronics | Check for Price | 8MX16 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND128R4A1DN1E vs NAND128R4A2DN1F |
NAND128R4A0DN1T | Numonyx Memory Solutions | Check for Price | Flash, 8MX16, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND128R4A1DN1E vs NAND128R4A0DN1T |
NAND128R4A2DN1E | Numonyx Memory Solutions | Check for Price | Flash, 8MX16, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND128R4A1DN1E vs NAND128R4A2DN1E |
NAND128R4A1BN1F | Numonyx Memory Solutions | Check for Price | Flash, 8MX16, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND128R4A1DN1E vs NAND128R4A1BN1F |
NAND128R4A1CN1 | STMicroelectronics | Check for Price | 8MX16 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND128R4A1DN1E vs NAND128R4A1CN1 |
NAND128R4A3DN6F | STMicroelectronics | Check for Price | 8MX16 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND128R4A1DN1E vs NAND128R4A3DN6F |