Part Details for NAND128R3A2CN1 by Numonyx Memory Solutions
Overview of NAND128R3A2CN1 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND128R3A2CN1
NAND128R3A2CN1 CAD Models
NAND128R3A2CN1 Part Data Attributes
|
NAND128R3A2CN1
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
NAND128R3A2CN1
Numonyx Memory Solutions
Flash, 16MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for NAND128R3A2CN1
This table gives cross-reference parts and alternative options found for NAND128R3A2CN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128R3A2CN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND128R3A2CN1F | STMicroelectronics | Check for Price | 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND128R3A2CN1 vs NAND128R3A2CN1F |
NAND128R3A0AN1 | STMicroelectronics | Check for Price | 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND128R3A2CN1 vs NAND128R3A0AN1 |
NAND128R3A2CN1T | STMicroelectronics | Check for Price | 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND128R3A2CN1 vs NAND128R3A2CN1T |
NAND128R3A0CN1E | STMicroelectronics | Check for Price | 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND128R3A2CN1 vs NAND128R3A0CN1E |
NAND128R3A0BN6F | Numonyx Memory Solutions | Check for Price | Flash, 16MX8, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND128R3A2CN1 vs NAND128R3A0BN6F |
NAND128R3A2BN1F | STMicroelectronics | Check for Price | 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND128R3A2CN1 vs NAND128R3A2BN1F |
NAND128R3A0BN1T | STMicroelectronics | Check for Price | 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND128R3A2CN1 vs NAND128R3A0BN1T |
NAND128R3A0BN1F | STMicroelectronics | Check for Price | 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND128R3A2CN1 vs NAND128R3A0BN1F |
NAND128R3A0CN6T | Numonyx Memory Solutions | Check for Price | Flash, 16MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND128R3A2CN1 vs NAND128R3A0CN6T |
NAND128R3A2BN6F | STMicroelectronics | Check for Price | 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND128R3A2CN1 vs NAND128R3A2BN6F |