Memory
NAND04GW3B2DN6E
Description: 512KX8 FLASH 3V PROM, 20ns, PDSO48, 12 X 20 MM, PLASTIC, ROHS COMPLIANT, TSOP-48

Overview of NAND04GW3B2DN6E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for NAND04GW3B2DN6E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND04GW3B2DN6E by STMicroelectronics

NAND04GW3B2DN6E
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
TSSOP, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
20 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3/e6
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
4K
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
2K words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
128K
Standby Current-Max
0.00005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
NO
Width
12 mm
Want to compare parts?
  1. NAND04GW3B2DN6E
    STMicroelectronics
    512KX8 FLASH 3V PROM, 20ns, PDSO48, 12 X 20 MM, PLASTIC, ROHS COMPLIANT, TSOP-48
    VS

Alternate Parts for NAND04GW3B2DN6E

This table gives cross-reference parts and alternative options found for NAND04GW3B2DN6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND04GW3B2DN6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND04GW3B2DN1E 512KX8 FLASH 3V PROM, 20ns, PDSO48, 12 X 20 MM, PLASTIC, ROHS COMPLIANT, TSOP-48 STMicroelectronics NAND04GW3B2DN6E vs NAND04GW3B2DN1E
NAND04GW4B2DN6F 512KX8 FLASH 3V PROM, 20ns, PDSO48, 12 X 20 MM, PLASTIC, ROHS COMPLIANT, TSOP-48 STMicroelectronics NAND04GW3B2DN6E vs NAND04GW4B2DN6F
NAND04GW4B2DN6E 512KX8 FLASH 3V PROM, 20ns, PDSO48, 12 X 20 MM, PLASTIC, ROHS COMPLIANT, TSOP-48 STMicroelectronics NAND04GW3B2DN6E vs NAND04GW4B2DN6E
Part Number Description Manufacturer Compare
NAND04GW4B2DN6E 512KX8 FLASH 3V PROM, 20ns, PDSO48, 12 X 20 MM, PLASTIC, ROHS COMPLIANT, TSOP-48 STMicroelectronics NAND04GW3B2DN6E vs NAND04GW4B2DN6E
NAND04GR4B2DN6E 512KX8 FLASH 1.8V PROM, 30ns, PDSO48, 12 X 20 MM, PLASTIC, ROHS COMPLIANT, TSOP-48 STMicroelectronics NAND04GW3B2DN6E vs NAND04GR4B2DN6E
MBM29DL400BC-70PFTN Flash, 256KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited NAND04GW3B2DN6E vs MBM29DL400BC-70PFTN
MBM29DL400BC-90PFTN Flash, 256KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited NAND04GW3B2DN6E vs MBM29DL400BC-90PFTN
NAND04GW4B2DN6F 512KX8 FLASH 3V PROM, 20ns, PDSO48, 12 X 20 MM, PLASTIC, ROHS COMPLIANT, TSOP-48 STMicroelectronics NAND04GW3B2DN6E vs NAND04GW4B2DN6F
NAND04GR4B2DN1F 512KX8 FLASH 1.8V PROM, 30ns, PDSO48, 12 X 20 MM, PLASTIC, ROHS COMPLIANT, TSOP-48 STMicroelectronics NAND04GW3B2DN6E vs NAND04GR4B2DN1F
NAND04GR3B2DN6F 512KX8 FLASH 1.8V PROM, 30ns, PDSO48, 12 X 20 MM, PLASTIC, ROHS COMPLIANT, TSOP-48 STMicroelectronics NAND04GW3B2DN6E vs NAND04GR3B2DN6F
MBM29DL400TC-55PFTN Flash, 256KX16, 55ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited NAND04GW3B2DN6E vs MBM29DL400TC-55PFTN
MBM29DL400BC-55PFTN Flash, 256KX16, 55ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited NAND04GW3B2DN6E vs MBM29DL400BC-55PFTN
NAND04GR3B2DN1F 512KX8 FLASH 1.8V PROM, 30ns, PDSO48, 12 X 20 MM, PLASTIC, ROHS COMPLIANT, TSOP-48 STMicroelectronics NAND04GW3B2DN6E vs NAND04GR3B2DN1F

Related Parts for NAND04GW3B2DN6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND04GW3B2DN6E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND04GW3B2DN6E by STMicroelectronics

Select Manufacturer
Which Manufacturer of NAND04GW3B2DN6E would you like to use for your alert(s)?
  • Please alert me when NAND04GW3B2DN6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND04GW3B2DN6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND04GW3B2DN6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND04GW3B2DN6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND04GW3B2DN6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND04GW3B2DN6E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: