Memory
NAND02GW3B2AN6F
Description: 256MX8 FLASH 3V PROM, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48

Overview of NAND02GW3B2AN6F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for NAND02GW3B2AN6F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND02GW3B2AN6F by STMicroelectronics

NAND02GW3B2AN6F
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
25000 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3/e6
Length
18.4 mm
Memory Density
2147483648 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
2K
Number of Terminals
48
Number of Words
268435456 words
Number of Words Code
256000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
2K words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
128K
Standby Current-Max
0.00005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Width
12 mm
Want to compare parts?
  1. NAND02GW3B2AN6F
    STMicroelectronics
    256MX8 FLASH 3V PROM, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
    VS

Alternate Parts for NAND02GW3B2AN6F

This table gives cross-reference parts and alternative options found for NAND02GW3B2AN6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND02GW3B2AN6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND02GW3B2BN1E Flash, 256MX8, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc NAND02GW3B2AN6F vs NAND02GW3B2BN1E
NAND02GW3B2AN6F Flash, 256MX8, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc NAND02GW3B2AN6F vs NAND02GW3B2AN6F
NAND02GW3B2BN1F 256MX8 FLASH 3V PROM, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics NAND02GW3B2AN6F vs NAND02GW3B2BN1F
NAND02GW3B2BN6E Flash, 256MX8, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc NAND02GW3B2AN6F vs NAND02GW3B2BN6E
NAND02GW3B2CN1F 256MX8 FLASH 3V PROM, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics NAND02GW3B2AN6F vs NAND02GW3B2CN1F
NAND02GW3B2DN6E Flash, 256MX8, 25000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B2AN6F vs NAND02GW3B2DN6E
NAND02GW3B2DN6F Flash, 256MX8, 25000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B2AN6F vs NAND02GW3B2DN6F
NAND02GW3B2AN1F Flash, 256MX8, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc NAND02GW3B2AN6F vs NAND02GW3B2AN1F
NAND02GW3B2AN6E 256MX8 FLASH 3V PROM, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics NAND02GW3B2AN6F vs NAND02GW3B2AN6E
NAND02GW3B2AN1F Flash, 256MX8, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B2AN6F vs NAND02GW3B2AN1F
Part Number Description Manufacturer Compare
HY27SG162G2M-SEP Flash, 128MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc NAND02GW3B2AN6F vs HY27SG162G2M-SEP
HY27UF082G2A-UPCP Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, ULGA-48 SK Hynix Inc NAND02GW3B2AN6F vs HY27UF082G2A-UPCP
NAND02GR4B2AN6E 128MX16 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics NAND02GW3B2AN6F vs NAND02GR4B2AN6E
NAND02GR4B3CN6F 128MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics NAND02GW3B2AN6F vs NAND02GR4B3CN6F
HY27SG162G2M-SPEB Flash, 128MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc NAND02GW3B2AN6F vs HY27SG162G2M-SPEB
NAND02GW4B3BN1E 128MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics NAND02GW3B2AN6F vs NAND02GW4B3BN1E
NAND02GR3B3BN6 Flash, 256MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B2AN6F vs NAND02GR3B3BN6
NAND02GR3B2BN6T Flash, 256MX8, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Micron Technology Inc NAND02GW3B2AN6F vs NAND02GR3B2BN6T
NAND02GW4B3BN1T 128MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND02GW3B2AN6F vs NAND02GW4B3BN1T
NAND02GR4B3AN6T 128MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND02GW3B2AN6F vs NAND02GR4B3AN6T

Related Parts for NAND02GW3B2AN6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND02GW3B2AN6F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND02GW3B2AN6F by STMicroelectronics

Select Manufacturer
Which Manufacturer of NAND02GW3B2AN6F would you like to use for your alert(s)?
  • Please alert me when NAND02GW3B2AN6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND02GW3B2AN6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND02GW3B2AN6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND02GW3B2AN6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND02GW3B2AN6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND02GW3B2AN6F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: