Part Details for NAND01GW4B3CN6T by STMicroelectronics
Overview of NAND01GW4B3CN6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND01GW4B3CN6T
NAND01GW4B3CN6T CAD Models
NAND01GW4B3CN6T Part Data Attributes
|
NAND01GW4B3CN6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND01GW4B3CN6T
STMicroelectronics
64MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for NAND01GW4B3CN6T
This table gives cross-reference parts and alternative options found for NAND01GW4B3CN6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GW4B3CN6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND01GW4B3AV1E | Numonyx Memory Solutions | Check for Price | Flash, 64MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | NAND01GW4B3CN6T vs NAND01GW4B3AV1E |
NAND01GW4B3AN6T | Numonyx Memory Solutions | Check for Price | Flash, 64MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND01GW4B3CN6T vs NAND01GW4B3AN6T |
NAND01GW4A0BN6 | STMicroelectronics | Check for Price | 64MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND01GW4B3CN6T vs NAND01GW4A0BN6 |
NAND01GW4B2AN6 | Micron Technology Inc | Check for Price | Flash, 64MX16, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND01GW4B3CN6T vs NAND01GW4B2AN6 |
NAND01GW4A2CN1 | Numonyx Memory Solutions | Check for Price | Flash, 64MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND01GW4B3CN6T vs NAND01GW4A2CN1 |
NAND01GW4B3CV6 | STMicroelectronics | Check for Price | 64MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND01GW4B3CN6T vs NAND01GW4B3CV6 |
NAND01GW4A2CN1E | Numonyx Memory Solutions | Check for Price | Flash, 64MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND01GW4B3CN6T vs NAND01GW4A2CN1E |
NAND01GW4A2BN1F | Numonyx Memory Solutions | Check for Price | Flash, 64MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND01GW4B3CN6T vs NAND01GW4A2BN1F |
NAND01GW4B3CV6T | Numonyx Memory Solutions | Check for Price | Flash, 64MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND01GW4B3CN6T vs NAND01GW4B3CV6T |
NAND01GW4A0AN6T | Numonyx Memory Solutions | Check for Price | Flash, 64MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND01GW4B3CN6T vs NAND01GW4A0AN6T |