Datasheets
NAND01GW4A3BN6T by:

64MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48

Part Details for NAND01GW4A3BN6T by STMicroelectronics

Overview of NAND01GW4A3BN6T by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage

Part Details for NAND01GW4A3BN6T

NAND01GW4A3BN6T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NAND01GW4A3BN6T Part Data Attributes

NAND01GW4A3BN6T STMicroelectronics
Buy Now Datasheet
Compare Parts:
NAND01GW4A3BN6T STMicroelectronics 64MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TSOP
Package Description TSOP1,
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 12000 ns
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 18.4 mm
Memory Density 1073741824 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 48
Number of Words 67108864 words
Number of Words Code 64000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 12 mm

Alternate Parts for NAND01GW4A3BN6T

This table gives cross-reference parts and alternative options found for NAND01GW4A3BN6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GW4A3BN6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
NAND01GW4A3DN1E STMicroelectronics Check for Price 64MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 NAND01GW4A3BN6T vs NAND01GW4A3DN1E
NAND01GW4A1BN1 Numonyx Memory Solutions Check for Price Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 NAND01GW4A3BN6T vs NAND01GW4A1BN1
NAND01GW4A2BN6F Numonyx Memory Solutions Check for Price Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 NAND01GW4A3BN6T vs NAND01GW4A2BN6F
NAND01GW4A1DN1T Numonyx Memory Solutions Check for Price Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 NAND01GW4A3BN6T vs NAND01GW4A1DN1T
NAND01GW4A2BN6F STMicroelectronics Check for Price 64MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 NAND01GW4A3BN6T vs NAND01GW4A2BN6F
NAND01GW4A3DN1T Numonyx Memory Solutions Check for Price Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 NAND01GW4A3BN6T vs NAND01GW4A3DN1T
NAND01GW4A2DN1T STMicroelectronics Check for Price 64MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 NAND01GW4A3BN6T vs NAND01GW4A2DN1T
NAND01GW4A1DN6 Numonyx Memory Solutions Check for Price Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 NAND01GW4A3BN6T vs NAND01GW4A1DN6
NAND01GW4A3DN1E Numonyx Memory Solutions Check for Price Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 NAND01GW4A3BN6T vs NAND01GW4A3DN1E
NAND01GW4A1AN6F Numonyx Memory Solutions Check for Price Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 NAND01GW4A3BN6T vs NAND01GW4A1AN6F
Part Number Manufacturer Composite Price Description Compare
AM29LV641DH121RFE AMD Check for Price Flash, 4MX16, 120ns, PDSO48, REVERSE, TSOP-48 NAND01GW4A3BN6T vs AM29LV641DH121RFE
NAND01GW4B2BV6E STMicroelectronics Check for Price 64MX16 FLASH 3V PROM, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 NAND01GW4A3BN6T vs NAND01GW4B2BV6E
M29W641DL70N6T STMicroelectronics Check for Price 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 NAND01GW4A3BN6T vs M29W641DL70N6T
M28W640ECT70N6F STMicroelectronics Check for Price 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 NAND01GW4A3BN6T vs M28W640ECT70N6F
NAND01GW4A2DN6 STMicroelectronics Check for Price 64MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 NAND01GW4A3BN6T vs NAND01GW4A2DN6
NAND01GW4B3AV1 STMicroelectronics Check for Price 64MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 NAND01GW4A3BN6T vs NAND01GW4B3AV1
M29W640GT70NB6F STMicroelectronics Check for Price 4MX16 FLASH 3V PROM, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 NAND01GW4A3BN6T vs M29W640GT70NB6F
M28W640ECB70N6 STMicroelectronics Check for Price 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 NAND01GW4A3BN6T vs M28W640ECB70N6
M29W640FT60N6F STMicroelectronics Check for Price 4MX16 FLASH 3V PROM, 60ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 NAND01GW4A3BN6T vs M29W640FT60N6F
NAND01GW4B2AV6 STMicroelectronics Check for Price 64MX16 FLASH 3V PROM, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 NAND01GW4A3BN6T vs NAND01GW4B2AV6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND01GW4A3BN6T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND01GW4A3BN6T by STMicroelectronics

Select Manufacturer
Which Manufacturer of NAND01GW4A3BN6T would you like to use for your alert(s)?
  • Please alert me when NAND01GW4A3BN6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND01GW4A3BN6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND01GW4A3BN6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND01GW4A3BN6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND01GW4A3BN6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND01GW4A3BN6T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: