Memory
NAND01GW4A3BN1E
Description: Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48

Overview of NAND01GW4A3BN1E by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage

CAD Models for NAND01GW4A3BN1E by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND01GW4A3BN1E by Numonyx Memory Solutions

NAND01GW4A3BN1E
Numonyx Memory Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
TSOP1,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
12000 ns
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NAND TYPE
Width
12 mm
Want to compare parts?
  1. NAND01GW4A3BN1E
    Numonyx Memory Solutions
    Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48
    VS

Alternate Parts for NAND01GW4A3BN1E

This table gives cross-reference parts and alternative options found for NAND01GW4A3BN1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GW4A3BN1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND01GW4A0DN1F Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND01GW4A3BN1E vs NAND01GW4A0DN1F
NAND01GW4A3BN6T Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND01GW4A3BN1E vs NAND01GW4A3BN6T
NAND01GW4A0DN6F 64MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics NAND01GW4A3BN1E vs NAND01GW4A0DN6F
NAND01GW4A0DN6F Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND01GW4A3BN1E vs NAND01GW4A0DN6F
NAND01GW4A3BN6 64MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics NAND01GW4A3BN1E vs NAND01GW4A3BN6
NAND01GW4A3DN6T Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND01GW4A3BN1E vs NAND01GW4A3DN6T
NAND01GW4A1AN6T Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND01GW4A3BN1E vs NAND01GW4A1AN6T
NAND01GW4A1AN1 Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND01GW4A3BN1E vs NAND01GW4A1AN1
NAND01GW4A1AN6 Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND01GW4A3BN1E vs NAND01GW4A1AN6
NAND01GW4A2DN6T Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND01GW4A3BN1E vs NAND01GW4A2DN6T
Part Number Description Manufacturer Compare
NAND01GW4A1DN1F Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND01GW4A3BN1E vs NAND01GW4A1DN1F
NAND01GW4A1BN6 Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND01GW4A3BN1E vs NAND01GW4A1BN6
NAND01GW4A2BN6E Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND01GW4A3BN1E vs NAND01GW4A2BN6E
NAND01GW4A3DN1F Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND01GW4A3BN1E vs NAND01GW4A3DN1F
NAND01GW4A1BN1E Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND01GW4A3BN1E vs NAND01GW4A1BN1E
NAND01GW4A1CN1E Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND01GW4A3BN1E vs NAND01GW4A1CN1E
NAND01GW4A3AN1E Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND01GW4A3BN1E vs NAND01GW4A3AN1E
NAND01GW4A0DN1F Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND01GW4A3BN1E vs NAND01GW4A0DN1F
NAND01GW4A1AN6T Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND01GW4A3BN1E vs NAND01GW4A1AN6T
NAND01GW4A1DN6T Flash, 64MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions NAND01GW4A3BN1E vs NAND01GW4A1DN6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND01GW4A3BN1E by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND01GW4A3BN1E by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of NAND01GW4A3BN1E would you like to use for your alert(s)?
  • Please alert me when NAND01GW4A3BN1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND01GW4A3BN1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND01GW4A3BN1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND01GW4A3BN1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND01GW4A3BN1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND01GW4A3BN1E by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: