Part Details for NAND01GR4A0AZB1 by STMicroelectronics
Overview of NAND01GR4A0AZB1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND01GR4A0AZB1
NAND01GR4A0AZB1 CAD Models
NAND01GR4A0AZB1 Part Data Attributes
|
NAND01GR4A0AZB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND01GR4A0AZB1
STMicroelectronics
64MX16 FLASH 1.8V PROM, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 35 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8K | |
Number of Terminals | 63 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 256 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 9 mm |
Alternate Parts for NAND01GR4A0AZB1
This table gives cross-reference parts and alternative options found for NAND01GR4A0AZB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GR4A0AZB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND01GR4B2CZA1 | Numonyx Memory Solutions | Check for Price | Flash, 64MX16, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND01GR4A0AZB1 vs NAND01GR4B2CZA1 |
NAND01GR4A2BZB6E | STMicroelectronics | Check for Price | 64MX16 FLASH 1.8V PROM, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | NAND01GR4A0AZB1 vs NAND01GR4A2BZB6E |
NAND01GR4B3AZA1T | STMicroelectronics | Check for Price | 64MX16 FLASH 1.8V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND01GR4A0AZB1 vs NAND01GR4B3AZA1T |
NAND01GR4A2CZB6F | STMicroelectronics | Check for Price | 64MX16 FLASH 1.8V PROM, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | NAND01GR4A0AZB1 vs NAND01GR4A2CZB6F |
NAND01GR4B2AZA1T | STMicroelectronics | Check for Price | 64MX16 FLASH 1.8V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND01GR4A0AZB1 vs NAND01GR4B2AZA1T |
NAND01GR4A0AZB6E | Numonyx Memory Solutions | Check for Price | Flash, 64MX16, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | NAND01GR4A0AZB1 vs NAND01GR4A0AZB6E |
NAND01GR4B3BZA6T | Numonyx Memory Solutions | Check for Price | Flash, 64MX16, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND01GR4A0AZB1 vs NAND01GR4B3BZA6T |
NAND01GR4A0AZB1T | STMicroelectronics | Check for Price | 64MX16 FLASH 1.8V PROM, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND01GR4A0AZB1 vs NAND01GR4A0AZB1T |
NAND01GR4B2BZA6T | STMicroelectronics | Check for Price | 64MX16 FLASH 1.8V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND01GR4A0AZB1 vs NAND01GR4B2BZA6T |